Overview of 0ZCF0100AF2A by Bel Fuse
The 0ZCF0100AF2A from Bel Fuse is a PTC thermistor that offers surface mount technology with a chip form factor. This device stands as a part of the Non-linear Resistors subcategory in the broader Resistors category. Designed to function as a resettable fuse, it has a wide operating voltage range of up to 60Vdc and is capable of handling currents up to 100A, complying fully with RoHS standards. These features make the 0ZCF0100AF2A an active component within various circuits, ensuring overcurrent protection with the added ability to reset and return to normal operation post-fault condition.
Key attributes include its compliance with the AEC-Q200 standard, indicating a high level of quality and reliability, thus suitable for automotive-grade applications. The component also bears certifications from CUL, TUV, and UL, further affirming its adherence to safety and quality norms. From an engineering perspective, its physical dimensions allow for easy integration into surface-mounted technology (SMT) designs, making it an adaptable choice for diverse applications. The operating temperature ranges from -40 °C to 85 °C, providing robust performance in varied environmental conditions. With a factory lead time of 18 weeks, as of the current writing, planning for procurement needs is essential.
Industry Applications for 0ZCF0100AF2A
The versatility of the 0ZCF0100AF2A allows it to potentially serve across a broad spectrum of industries. While direct application must always be analyzed and verified by the engineering and design teams, some conceptual applications could include:
- Telecommunications: In telecom equipment where temperature regulation and overcurrent protection are critical, the thermistor’s capacity to reset after tripping could prevent equipment failure and ensure service continuity.
- Computing and Data Storage: Servers and storage systems could utilize the 0ZCF0100AF2A for protecting against overcurrent incidents, potentially safeguarding data integrity and hardware functionality.
- Internet of Things (IoT): IoT devices, which often operate in variable and unpredictable environments, might incorporate these PTC thermistors for their ability to provide consistent overcurrent protection while withstanding diverse operational temperatures.
- Education and Research: Laboratories and educational institutions potentially use devices protected by components like the 0ZCF0100AF2A to ensure safety and reliability of expensive research equipment during experiments that pose risks of electrical overload.
Note: These potential industry applications highlight conceptual use cases and require detailed analysis and verification by qualified engineering and design teams to ensure compliance with industry standards and application-specific requirements.
About Bel Fuse
Bel Fuse Inc. has established a niche in the manufacture of electronic components with a particular focus on circuit protection devices, including a wide array of Non-linear Resistors. With the 0ZCF0100AF2A as an illustrative example, Bel Fuse showcases its capability in delivering sophisticated solutions tailored to a myriad of applications. The company’s products are designed to meet the rigorous demands of various sectors, ensuring reliability and functionality even under challenging conditions. Beyond the 0ZCF0100AF2A, Bel Fuse manufactures a range of similar components, highlighting their expertise in developing solutions that cater to intricate circuit protection needs across the board. Bel Fuse’s commitment to quality is reflected in their products’ compliance with international standards, reinforcing their position as a reliable partner in the electronics industry.
Where to Find 0ZCF0100AF2A by Bel Fuse
To procure the 0ZCF0100AF2A, potential buyers are recommended to utilize the services provided by Findchips.com. This platform offers updated data on stock levels, pricing, and distributor options, facilitating an efficient procurement process. While the component has historically been available from distributors such as Master Electronics, Avnet Asia, Avnet Abacus, and DigiKey, current availability will need to be checked on Findchips to ensure accurate procurement options. Additionally, by exploring the Non-linear Resistors category, buyers may find alternate components by Bel Fuse or other manufacturers that meet their specific application requirements.