0ZCF0185FF2C by Bel Fuse

Overview of 0ZCF0185FF2C by Bel Fuse

The 0ZCF0185FF2C by Bel Fuse is a resettable positive temperature coefficient (PTC) thermistor that boasts a surface mount design suitable for automated assembly processes. This component is encapsulated in a rectangular chip package, conforming to the dimensions and standards expected in high-reliability applications. Key attributes of this part include a rated resistance of 0.04 Ω, operating voltage up to 33VDC, and a current rating of 1.85A. The part bears the compliance marks for RoHS, which denotes exclusion of hazardous substances typical in electronics, and is also grouped under the AEC-Q200 standard indicating its suitability for automotive applications. Also significant is the Reach compliance code that marks it as safe for use per European standards. Available in a halogen-free package, it aligns well with environmental and safety standards.

Fabricated by Bel Fuse Inc, this component ensures robust performance with its operating temperature range from -40 to 85 °C, making it versatile for diverse operating environments. The choice of Matte Tin for terminal finish not only aids in solderability but also accounts for longer shelf-life and reduced risk of oxidation. The packaging method promotes ease of handling and storage, coming in a tape and reel format.

Industry Applications for 0ZCF0185FF2C

  • Automotive: Given its AEC-Q200 qualification, the 0ZCF0185FF2C might potentially be utilized in automotive electronics for applications such as overcurrent protection in car audio systems, onboard diagnostics, and battery management systems. These applications benefit from the part’s ability to withstand significant temperature variations which are common in automotive environments.
  • Telecommunications: This component could be used in telecommunication infrastructure, possibly for protection circuitry in network hardware where stability and performance at varying temperatures are crucial. Its high voltage rating and compliance with cutting-edge environmental standards make it well-suited for the demanding nature of telecommunications equipment.
  • Computing and Data Storage: In computing systems, the thermistor might be found potentially serving in power supply units and on motherboards, where precise current regulation and protection are critical. Its compatibility with high-temperature operations makes it suitable for server rooms and data centers which often operate at higher ambient temperatures.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and suitable application requirements.

About Bel Fuse

Bel Fuse Inc. specializes in the design and manufacture of products that protect, connect and power electronic circuits. Within their broad range of products, their expertise in the field of non-linear Resistors stands out, especially in their offerings of PTC thermistors like the 0ZCF0185FF2C. Bel Fuse products are widely recognized for their reliability and compliance with multiple industry standards, making them suitable for various demanding applications. The range of resettable fuses and other resistor types manufactured by Bel illustrates their commitment to providing solutions that meet critical electronic protecting needs across industries.

Where to Find 0ZCF0185FF2C by Bel Fuse

For purchasing 0ZCF0185FF2C, interested buyers should consider visiting our platform, findchips.com. On our site, you can check real-time availability and pricing from various distributors. Historically, this part has been stocked by distributors such as Master Electronics, DigiKey, and Farnell, among others. For alternative options or similar parts by Bel Fuse or other manufacturers, visit our section on Non-linear Resistors to explore a broad range of comparable components.

Compare pricing for 0ZCF0185FF2C and other Non-linear Resistors at findchips.com