Overview of 0ZCG0050AF2C by Bel Fuse
The 0ZCG0050AF2C is a PTC thermistor and resettable fuse that operates at a voltage rating of 30VDC and features a trip current of 1A. This part is encapsulated in a 1812 (4532 metric) PPTC case style and can handle a maximum current rating of 100A. Specially designed for surface mount (SMD) application, the component is part of Bel Fuse’s 0ZCG series aimed at providing overcurrent protection. Its time to trip is notably brief at 0.15 seconds, ensuring swift response to fault conditions.
The thermistor is RoHS compliant and holds certifications from AEC-Q200, cUL, TUV, and UL, making it a reliable choice for safety-critical applications. Operating temperatures range from -40 °C to 85 °C, providing flexibility for use in various environments. The package, designed for chip implementation, is compact with dimensions 4.73mm x 3.41mm x 0.75mm. Additional features include a resistance of 0.15 Ω and rated power dissipation of 0.8W.
Industry Applications for 0ZCG0050AF2C
Note: The following potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
- Consumer Electronics: This PTC thermistor could potentially be employed in various consumer electronic devices such as laptops, mobile phones, and cameras. These devices often require precise overcurrent protection to safeguard sensitive internal components. The rapid trip time of the 0ZCG0050AF2C and its compact size make it particularly suitable for these applications.
- Energy and Power Systems: In energy systems such as battery packs or power supplies, there is often a need to prevent excessive current from causing damage or overheating. This resettable fuse might be utilized to enhance the safety and durability of these systems by protecting against overcurrent conditions.
- Renewable Energy: Applications in renewable energy, including solar inverters and wind turbines, could potentially benefit from the inclusion of the 0ZCG0050AF2C. These systems require reliable protection components that can endure environmental variances and ensure continued operation.
About Bel Fuse
Bel Fuse is a leading provider in the manufacturing of electronic components, especially focusing on protective devices like fuses and Non-linear Resistors. The company is renowned for offering components that ensure device safety through precise current control and protection, which includes an array of PTC thermistors such as the 0ZCG0050AF2C. Dedicated to quality and reliability, Bel Fuse products cater to a wide array of applications, meeting stringent industry standards like AEC-Q200. Their extensive range of products often feature innovations aimed at providing effective solutions to electrical circuit protection challenges.
Where to Find 0ZCG0050AF2C by Bel Fuse
The 0ZCG0050AF2C can be researched for purchase on findchips.com where availability, current stock levels, and pricing from various distributors can be compared. Historically, this part has been available at distributors like Master Electronics, LCSC, Chip1Stop, and DigiKey, among others. To explore alternative parts from Bel Fuse or other manufacturers in the category of Non-linear Resistors, make sure to utilize the provided link.