Overview of 0ZCJ0005FF2E by Bel Fuse
The 0ZCJ0005FF2E by Bel Fuse is an advanced PTC (Positive Temperature Coefficient) thermistor, functioning as a resettable fuse. This component is designed for a wide range of protective applications in electronic circuits. With specifications including a 60V DC voltage rating, a 50mA holding current, and a 150mA tripping current, this resettable fuse is suitable for delicate electronics where precise current control is necessary. Packaged in a compact 1206 (3216 metric) SMT package, it ensures a minimal footprint on circuit boards, which is a vital feature in today’s space-constrained designs.
The product falls in the 0ZCJ series by Bel Fuse and is RoHS compliant, ensuring it meets regulatory standards for hazardous substances. This model features a fast trip time of just 1.5 seconds and a maximum current rating of 10A under fault conditions, which provides robust protection against overcurrent scenarios. Rated for operations between -40°C and 85°C, it accommodates a broad range of environmental conditions. The part also complies with several critical standards, including AEC-Q200, suggestive of its reliability in automotive applications.
Industry Applications for 0ZCJ0005FF2E
Given its characteristics and functionalities, the 0ZCJ0005FF2E could potentially be relevant for numerous industries where circuit protection against overcurrent is crucial. Here are a few illustrative examples:
- Consumer Electronics: Devices such as smartphones, laptops, and tablets could utilize this resettable fuse to prevent damage due to overcurrent and overheating conditions.
- Automotive: Considering its compliance with the AEC-Q200 standard, this part is suitable for automotive applications, potentially in safety-critical electronics like airbag controllers or in infotainment systems.
- Industrial Automation: In automated equipment and control units which require reliable protection to ensure operational stability and safety.
- Telecommunications: This part could also be beneficial in protecting sensitive communication equipment from sudden surges or overcurrent conditions.
- Computing and Data Storage: Servers and storage systems, where consistent uptime is crucial, might benefit from the overcurrent protection provided by this resettable fuse.
These potential industry applications are merely illustrative and need to be substantiated through detailed engineering evaluations and adherence to specific industry standards and application requirements.
About Bel Fuse
Bel Fuse is a prominent manufacturer of electronic components, specializing in products for circuit protection, power management, and data transmission. In the domain of Non-linear Resistors, Bel Fuse offers a variety of parts, including the 0ZCJ0005FF2E. Known for their reliability and performance, Bel Fuse products are designed to meet rigorous standards in various electronics sectors. This ensures that their products are versatile and suitable for a wide range of applications from consumer electronics to industrial systems.
Where to Find 0ZCJ0005FF2E by Bel Fuse
For procurement, 0ZCJ0005FF2E, along with other Non-linear Resistors can be compared and purchased via findchips.com. Some of the distributors that have historically offered this part include New Advantage Corporation, Master Electronics, Avnet Asia, and DigiKey. However, for current stock availability and precise pricing, prospective buyers should verify directly on FindChips. This platform provides up-to-date information from numerous distributors, offering a comprehensive perspective on availability and competitive pricing for critical components.