Overview of 0ZCJ0010FF2E by Bel Fuse
The 0ZCJ0010FF2E is a PTC (Positive Temperature Coefficient) thermistor and resettable fuse, designed for surface mounting with a voltage rating of 60VDC and a nominal holding current of 100mA. It is part of the 0ZCJ series, which are known for their resettable OverCurrent Protection attributes. This particular model has tripping current of 250mA and operates within a temperature range of -40°C to 85°C, making it versatile for a wide range of applications. Packaged in a 1206 (3216 metric) sized SMT (Surface Mount Technology) package, it occupies minimal space on a PCB (Printed Circuit Board). Furthermore, it boasts a quick time to trip of 1 second at its maximum current rating of 10A.
Being RoHS compliant, the 0ZCJ0010FF2E meets the essential requirements in the restriction of hazardous substances, making it suitable for use in various applications where environmental considerations are critical. Its compliance with REACH and certifications from AEC-Q200, cUL, TUV, and UL ensure a high standard of reliability and safety. The thermistor’s package is described as SMT chip, which makes it well-suited for automated assembly processes, and it is finished with a matte tin terminal finish for excellent solderability.
One should note that the factory lead time for this component is currently 17 weeks and 3 days, as of the time of writing. This lead time may be an important consideration for project timelines and should be kept in mind during the planning and procurement process.
Industry Applications for 0ZCJ0010FF2E
The 0ZCJ0010FF2E’s characteristics make it potentially suitable for a variety of applications across multiple industries. This part’s utility is derived from its primary function as a resettable fuse and temperature sensor, offering protective measures against overcurrent conditions and thermal runaway in sensitive electronic circuits. Below are some industries where this component might find potential use:
- Consumer Electronics: In devices such as smartphones, laptops, and wearables, where space is at a premium, and protection against overcurrent is essential for the longevity of the device. Devices might benefit from the small footprint and protective characteristics of this PTC thermistor.
- Computing and Data Storage: Servers and storage devices could use these components to protect against power surges and excessive current conditions, potentially preventing data loss and hardware damage.
- Telecommunications: Networking equipment, including routers, switches, and base stations, might implement these thermistors to ensure reliable operation by safeguarding against overcurrent scenarios that could disrupt communication services.
- Automotive: Given the 0ZCJ0010FF2E’s compliance with AEC-Q200, automotive applications could greatly benefit, particularly in electronic control units (ECUs), infotainment systems, and other sensitive electronics where performance reliability is paramount under varying thermal and electrical conditions.
- Industrial Automation: Machinery and control systems that require robust protection against overcurrent for operational reliability and safety might also utilize this component.
It is crucial to acknowledge that these potential industry applications are conceptual and necessitate thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Bel Fuse
Bel Fuse is a leading manufacturer and provider of circuit protection components, including a broad range of Non-linear Resistors. Their emphasis on quality, reliability, and innovation has made them a preferred choice for electronic components in various sectors. The 0ZCJ0010FF2E and similar parts manufactured by Bel Fuse are testament to their expertise in developing products that meet the stringent requirements of diverse applications, from automotive electronics to industrial automation and consumer electronics. Their resistor products are engineered for precise operation in complex electronic systems, offering features such as resettable overcurrent protection, which is critical in safeguarding sensitive electronics from damage and ensuring consistent performance.
Where to Find 0ZCJ0010FF2E by Bel Fuse
To procure the 0ZCJ0010FF2E, we recommend researching and purchasing this part through our website, findchips.com. On findchips.com, you can also explore Non-linear Resistors to discover alternate parts offered by Bel Fuse or other manufacturers that might fit your specific application needs. Distributors where this part has historically been available include Win Source Electronics, Vyrian, New Advantage Corporation, and Master Electronics, among others. However, current stock levels and pricing can only be accurately obtained by visiting findchips.com.