Overview of 0ZCJ0020FF2E by Bel Fuse
The 0ZCJ0020FF2E by Bel Fuse is a resettable PTC (Positive Temperature Coefficient) thermistor designed for overcurrent protection. With its capability to automatically reset after a trip event, this component is a valuable asset in protecting circuits from overcurrent conditions without the need for manual intervention. This PTC thermistor has a voltage rating of 30Vdc, a holding current of 200mA, and a tripping current of 400mA. It is delivered in a SMD (Surface Mount Device) package, making it suitable for use in various electronic assemblies. The product belongs to the 0ZCJ series and comes in a case style of 1206 (3216 Metric).
The 0ZCJ0020FF2E is engineered to provide reliable performance in a broad range of operating temperatures, from -40°C to maximum 85°C, ensuring versatility in its applications. The part also features a rapid time to trip of 0.1s and a maximum current rating of 10A, highlighting its ability to respond quickly to fault conditions while handling significant overcurrent situations without damage. It is RoHS compliant, attesting to its environmental friendliness and compliance with international regulations. Additionally, the part boasts a package height of 0.75mm, package length of 3.5mm, and package width of 1.8mm, providing a compact solution for overcurrent protection.
Furthermore, the 0ZCJ0020FF2E adheres to stringent industry standards, including AEC-Q200, making it suitable for automotive applications, and is certified by CUL, TUV, and UL, ensuring its reliability and safety. Its resistance is stated as 0.6 Ω, and it is defined for temperature sensing applications, showcasing its dual functionality. The part’s specification ensures compatibility with a wide range of devices requiring precise current control and protection.
Industry Applications for 0ZCJ0020FF2E
The 0ZCJ0020FF2E’s unique properties and certifications allow it to potentially serve a wide array of industries. Here are several conceptual applications across different sectors:
- Automotive: Given its AEC-Q200 certification, the 0ZCJ0020FF2E might be implemented in automotive electronics for overcurrent protection in infotainment systems, electronic control units (ECUs), and battery management systems. It’s paramount to note that its usability in automotive applications should adhere to industry standards and requires thorough testing by engineering teams for specific integration requirements.
- Consumer Electronics: In consumer electronics such as smartphones, tablets, and laptops, the 0ZCJ0020FF2E could potentially offer overcurrent protection in charging circuits and power management modules. Its compact SMD profile enables it to fit into the increasingly miniature spaces of modern consumer devices.
- Industrial Automation: Industrial control systems and automation equipment that require reliable overcurrent protection could potentially incorporate this thermistor. Its fast trip time and resettable feature might make it advantageous for protecting sensitive components in automated machinery and robotics from electrical damage.
- Computing and Data Storage: Server farms and data storage solutions, which are critical for ensuring the integrity and availability of data, might find the 0ZCJ0020FF2E useful in power supply units and solid-state drives (SSDs) for current regulation and protection. Notably, its efficacy in such applications necessitates validation for compliance with specific industry regulations and standards.
It should be underscored that these potential industry applications are conceptual and necessitate scrutiny and verification by appropriate engineering and design teams to ensure conformity to industry norms and specific operational requirements.
About Bel Fuse
Bel Fuse specializes in the design and manufacture of products for circuit protection, connectivity, magnetics, power, and similar components. Within the realm of circuit protection, Bel Fuse focuses on a range of products, including but not limited to Non-linear Resistors, like the 0ZCJ0020FF2E. Non-linear Resistors are characterized by their ability to change resistance values in response to changes in voltage or current. The 0ZCJ0020FF2E, a resettable PTC thermistor, exemplifies Bel Fuse’s expertise in creating components that offer reliable performance in circuit protection. By leveraging advanced technologies, Bel Fuse delivers innovative solutions across various applications, embodying reliability and efficiency in their parts.
Where to Find 0ZCJ0020FF2E by Bel Fuse
For those interested in purchasing the 0ZCJ0020FF2E, it is recommended to utilize findchips.com for research on availability and pricing. The part has historically been available at distributors such as Master Electronics, Avnet Asia, Sager, and DigiKey, but stock levels and pricing are subject to change. On findchips.com, users can find up-to-date information on the 0ZCJ0020FF2E, compare prices across different distributors, and explore alternative Non-linear Resistors that might suit their specific needs. Whether for Bel Fuse components or other manufacturers, findchips.com provides comprehensive tools for researching electronic components.