0ZCJ0050AF2E by Bel Fuse

Overview of 0ZCJ0050AF2E by Bel Fuse

The 0ZCJ0050AF2E by Bel Fuse is a resettable positive temperature coefficient (PTC) thermistor designed primarily for over-current protection. It supports a maximum operating voltage of 24VDC and a holding current of 500mA. This surface-mount device (SMD) comes in a 1206 (3216 metric) package with dimensions of 3.5 mm in length, 1.8 mm in width, and 1.2 mm in height. This part has a tripping current of 1A and can trip in 0.1 seconds, making it suitable for quick response applications.

The PTC thermistor is part of the 0ZCJ series from Bel Fuse and is built to withstand extreme environments, operating in temperatures ranging from -40 °C to 85 °C. The component is RoHS and REACH compliant, ensuring adherence to current environmental and safety regulations. It is also notable for its robust resistance to mechanical stress and thermal shock as evidenced by certifications from standards such as AEC-Q200, UL, TUV, and cUL. Its high maximum current rating of 100A and resistance of 0.15 Ω further denote its quality and reliability for sensitive circuits that require precise current management and safety against overcurrent conditions.

Industry Applications for 0ZCJ0050AF2E

The 0ZCJ0050AF2E is potentially suitable for various industrial applications due to its protective features and specifications. The following industry applications are conceptual and should be further analyzed and verified by engineering and design teams for adherence to specific standards and requirements:

  • Telecommunications: This device could potentially be used in telecommunications equipment where stability and protection are critical, particularly in managing line conditions and preventing damage due to overcurrent scenarios.
  • Consumer Electronics: In consumer electronics such as laptops, smartphones, and power tools, this PTC thermistor might be utilized to protect batteries or power circuitry from overcurrent situations that can lead to device failure or hazards.
  • Automotive: Given its compliance with AEC-Q200 standards, the 0ZCJ0050AF2E could potentially be suitable for automotive applications, providing critical protection in automotive power systems against conditions that could otherwise compromise vehicle safety and functionality.
  • Aerospace and Defense: For aerospace applications, reliability and compliance with strict safety standards are paramount. The robust design and certifications like UL and TUV might make this thermistor suitable for use in aerospace electrical systems, aiding in managing power safely under challenging conditions.

Note: These potential industry applications are illustrative and require detailed analysis and verification by relevant industry experts, ensuring they meet all necessary standards and are appropriate for specific uses.

About Bel Fuse

Bel Fuse Inc. specializes in the design and manufacture of products used in the electronics, telecommunications, automotive, and power management industries, among others. Particularly, in the area of Non-linear Resistors, Bel Fuse develops a broad range of components that address a variety of applications from basic circuit protection to sophisticated power management systems. Their products, including the 0ZCJ0050AF2E, are known for their reliability and innovation. Bel Fuse’s commitment to quality is evident in their adherence to international standards and their broad portfolio which offers solutions extending beyond typical applications, showcasing their capability to adapt to various technical demands.

Where to Find 0ZCJ0050AF2E by Bel Fuse

To purchase the 0ZCJ0050AF2E, potential buyers should consider searching on findchips.com. This platform provides up-to-date information on stock levels and pricing from multiple distributors. Historically, distributors like Digi-Key, Newark, and Master Electronics have carried this part. However, for current availability, it is recommended to check on findchips.com where you can also find alternate parts from Bel Fuse or other manufacturers under the Non-linear Resistors category.

Compare pricing for 0ZCJ0050AF2E and other Non-linear Resistors at findchips.com