Overview of 0ZCM0010FF2G by Bel Fuse
The 0ZCM0010FF2G by Bel Fuse is a resettable positive temperature coefficient (PTC) thermistor with a resistance rating of 8 ohms and a working voltage of 15 VDC. Rated for a current of 0.1A, this surface-mount device (SMD) is designed primarily for overcurrent protection within electronic circuits. It is packaged in a small, chip-style format with dimensions emphasizing compactness: 1.8 mm in length, 1 mm in width, and a height of 0.75 mm. Additionally, it is compliant with several safety and quality standards including AEC-Q200, culminating in a broad acceptance across various applications.
This PTC thermistor is characterized by properties such as a maximum operating temperature of 85°C and a minimum of -40°C, encapsulated within a ‘Surface Mount Technology’ (SMT) package style that contributes to simplified assembly processes on printed circuit boards. It is notable for its compliance with RoHS, REACH, and carries an ECCN code of ‘EAR99’, ensuring global usage approval exempt from licensing. The part’s reliability, facilitated by a dual-ended matte tin terminal finish for improved solderability and a resistance strictly controlled around the region of 0.9 ohms under standard conditions, underscores its role as a resettable fuse in sensitive electronic setups.
Industry Applications for 0ZCM0010FF2G
The unique properties of the 0ZCM0010FF2G allow it to serve effectively in multiple diverse fields. Here are a few potential use cases:
- Consumer Electronics: Devices such as mobile phones, laptops, and other portable devices could utilize this component for overcurrent protection, potentially preventing damage from unforeseen electrical faults.
- Computing and Data Storage: Servers and storage devices that require stable power supplies to function optimally might integrate this thermistor to safeguard against power surges, contributing to the longevity and reliability of these critical systems.
- Electronic Manufacturing: As a standard part in the manufacturing of electronic boards and devices, the PTC thermistor can help in setting up more robust products, particularly where a resettable fuse is preferable to a standard consumable fuse.
- Automotive: Given its compliance with AEC-Q200—a stress test qualification for automotive electronic components—this part could be seen in automotive applications where temperature fluctuations and electrical stability are common issues.
It is important to note that these potential industry applications are conceptual illustrations and must be analyzed and verified comprehensively by engineering and design teams per specific requirements and standards.
About Bel Fuse
Bel Fuse Inc. specializes in the design and manufacture of products for circuit protection, connectivity, magnetics, and power management. Within the realm of Non-linear Resistors, which includes thermistors like the 0ZCM0010FF2G, Bel Fuse offers an array of similar products optimized for various electronic applications. Their offerings in this category are known for high reliability and compliance with global standards, rendering them suitable for a comprehensive range of industrial applications. The innovation and continuous improvement in their resistor products reassure the quality and durability expected by their customers.
Where to Find 0ZCM0010FF2G by Bel Fuse
To acquire the 0ZCM0010FF2G, it is recommended to conduct a purchase through the leading electronic component aggregator and distributor platform: findchips.com. This platform enables you to check real-time stock levels, compare pricing, and gain access to comprehensive technical data about the part. The part has historically been available from distributors such as Master Electronics, Avnet, DigiKey, and Farnell. However, availability can vary and should be confirmed through Findchips.com. Furthermore, potential alternatives in the Non-linear Resistors category from Bel Fuse or other manufacturers can be explored on the same platform.