Overview of 1-104479-0 by TE Connectivity
The 1-104479-0 part offers a connector accessory designed for discrete wire applications. It is characterized by its compatibility with a minimum cable diameter of 0.025 inches and a maximum cable diameter of 0.06 inches. This connector uses copper alloy as its primary material, ensuring conductivity and durability in various applications.
This component features female contacts suitable for wire gauges ranging from 20 to 24 AWG, utilizing crimp terminals for secure connections. The rated current for this connector accessory is 3 A, with a rated voltage of 300 V, making it potentially suitable for power and signal applications. The contact resistance is specified at 12 mΩ, which is essential for minimizing energy loss and ensuring efficient performance.
The Assembly Items subcategory of electronic parts is where this component resides. It holds approvals from CSA and UL, ensuring it meets safety and quality standards. Additionally, this part demonstrates compliance with both Rohs and Reach regulations, which are critical for environmentally conscious designs. Notably, the operating temperature range for this connector accessory is between -65 °C to 105 °C, providing a wide thermal envelope for various industrial and environmental applications.
Industry Applications for 1-104479-0
The versatility of the 1-104479-0 makes it suitable for several industry applications. Here are a few potential use cases:
- Industrial Automation: This part might be used in control panels or machinery where reliable connections are critical. Its ability to handle a range of cable sizes could facilitate integration into various industrial setups.
- Renewable Energy: In solar or wind energy systems, the connector accessory could potentially be applied in wiring harnesses, helping to connect different components efficiently and safely.
- Robotics and Drones: The part might be suitable for wiring in drones where lightweight and compact connections are essential for maintaining performance. The crimp terminal design may also simplify assembly in robotics applications.
These potential industry applications are only conceptual and illustrative, and they require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a globally recognized manufacturer that specializes in electronic components, including connector support items such as the 1-104479-0. The company has a strong focus on providing high-quality products that ensure reliability and performance in various applications.
In the realm of Assembly Items, TE Connectivity offers a wide range of connector accessories. These products are designed to support diverse connection needs across industries from industrial automation to telecommunications. Similar parts to 1-104479-0 include various connector accessories that maintain compatibility across different wire sizes and applications, enhancing the flexibility and integration of modular designs.
Research Price and Stock for 1-104479-0 by TE Connectivity on Findchips.com
To determine the current stock levels and pricing for the 1-104479-0, it is recommended to check Findchips.com. This platform allows for comprehensive comparison across various distributors, ensuring that engineers and procurement specialists can make informed purchasing decisions. Historically, this part has been available from distributors such as:
- New Advantage Corporation
- Master Electronics
- DigiKey
- Mouser Electronics
It is essential to visit Findchips for the most up-to-date stock levels and pricing as they can vary frequently.
Compare pricing for 1-104479-0 and other Assembly Items / Connector Support at findchips.com
Explore current options for 1-104479-0 and discover more in the Assembly Items category to find alternate parts that may suit your design needs.