Overview of 1-104480-2 by TE Connectivity
The 1-104480-2 is a connector accessory specifically designed for reliable electrical connectivity in various applications. This component features a socket contact configuration and is compatible with wire sizes ranging from 26 AWG to 22 AWG, making it suitable for a range of discrete wire types. The connector accessory is made from copper alloy, providing good conductivity and mechanical strength.
Some key specifications include a minimum cable diameter of 0.025 inches and a maximum cable diameter of 0.06 inches, which allows flexibility in various wiring setups. The part is designed as a crimp termination type, ensuring a robust connection that can withstand stress and movement without compromising electrical performance. It is important to note that the 1-104480-2 also boasts gold-plated contacts, which enhance corrosion resistance and improve electrical conductivity over time.
This component is Rohs compliant, meeting environmental standards that limit the use of hazardous substances in electrical and electronic equipment. It has an active life cycle code, indicating it is currently in production and available for procurement. Notably, this product is rated for a maximum current of 3 A and a maximum voltage of 300 V, making it suitable for a variety of power and signal applications while maintaining high reliability.
Industry Applications for 1-104480-2
The potential applications for the 1-104480-2 span various industries, including:
- Industrial Automation – This component could be utilized in industrial machinery where electrical interconnections are required for signal transmission. Its rated current and voltage specifications allow it to handle the demands of automated control systems.
- Telecommunications – The 1-104480-2 might find usage in telecommunications equipment, potentially serving as a connection point for discrete wires in devices that require reliable data transmission.
- Consumer Electronics – It may be applicable in various consumer electronics, particularly in devices where space is limited and a robust, crimped connection is necessary, such as in portable battery-operated equipment.
- Medical Imaging – Potentially, the connector accessory could be integrated into medical imaging devices, where high precision and reliability are critical. The component’s specifications might support the rigorous requirements of medical standards.
- Automotive – If automotive standards are met, this part could be used in automotive applications to provide reliable connections in vehicle electronics, although verification of compliance is necessary.
It is important to note that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a globally recognized manufacturer of connectivity and sensor solutions. They focus on designing and producing high-performance components, including those within the Assembly Items category, specifically connector support. The 1-104480-2 is one of many components they produce that highlights their robust engineering capabilities.
TE Connectivity’s product range includes various similar parts, focusing on connector accessories essential for effective and reliable connectivity solutions. Their emphasis on innovation and compliance with international standards, such as CSA and UL approvals for the 1-104480-2, reinforces their commitment to quality in the electronics industry.
Research Price and Stock for 1-104480-2 by TE Connectivity on Findchips.com
For anyone looking to procure the 1-104480-2, it is recommended to check stock levels and pricing on Findchips. This platform provides a comprehensive database where you can find this part and potentially similar products within the Assembly Items subcategory. Some distributors where this part has historically been available include:
- New Advantage Corporation
- Master Electronics
- Avnet Abacus
- DigiKey
It is essential to visit Findchips for the most current stock levels and pricing, as availability may vary among distributors.