Overview of 1-104480-3 by TE Connectivity
The 1-104480-3 component by TE Connectivity is a connector accessory specifically designed for the Ampmodu MTE series. It features a socket (female) contact termination type designed to be crimped onto discrete wire ranging from 26 AWG to 22 AWG. This contact is made from a copper alloy and boasts gold-plated contacts to ensure a reliable, corrosion-resistant connection with low contact resistance, specifically noted at 12 mΩ. The product is designed to accommodate cable diameters from 0.025 inch (min) to 0.06 inch (max), suitable for various applications requiring a secure and robust electrical connection in a compact form factor.
Significantly, the 1-104480-3 is compliant with RoHS (Restriction of Hazardous Substances), indicating it meets specific environmental standards barring the use of certain hazardous materials in its manufacture. Additionally, the contact is approved by CSA and UL, further attesting to its safety and quality. With an operating temperature range from -65°C to 105°C, a rated current of 3A, and a rated voltage of 300V (AC and DC), this product is engineered for reliability in a wide range of operating conditions. It also features a factory lead time of 34 weeks and 3 days, as of the current writing, indicating potential considerations for project timelines.
Industry Applications for 1-104480-3
The versatile design and electrical characteristics of the 1-104480-3 make it potentially suitable for a wide array of industry applications. Although the suitability of this component for specific uses would need to be thoroughly analyzed and verified by engineering and design teams, here are some illustrative use cases:
- Consumer Electronics: This contact might potentially be used in the manufacturing of consumer electronic devices such as smartphones, tablets, and laptops where reliable, compact connections are essential. Its design for power and signal makes it a possible choice for internal wiring that requires a robust contact interface.
- Automotive: Given its operating temperature range and quality approvals, the 1-104480-3 could hypothetically find usage in automotive applications, such as sensor connections or in-vehicle infotainment systems, where durable and reliable electrical connections are critical.
- Industrial Automation: This connector accessory might find potential application in industrial automation systems. Its capacity for power and signal applications and the ability to handle a decent range of wire gauges make it suitable for wiring in control panels or machinery that requires precise control signals.
- Telecommunications: The robust design and the environmental compliance could make the 1-104480-3 a candidate for telecommunications infrastructure, including networking equipment where reliable signal transmission is crucial.
- Healthcare: Within medical devices and diagnostic equipment, a part like 1-104480-3 could hypothetically be used, thanks to its reliability and compliance with safety standards, ensuring secure connections in sensitive applications.
Note: These potential industry applications are conceptual and require thorough analysis and verification by professional teams to ensure compliance with industry standards and specific application requirements.
About TE Connectivity
TE Connectivity stands as a global leader in the field of engineering innovative connector and sensor solutions that withstand the harshest of environments. In the realm of Assembly Items and Connector Support, TE Connectivity excels by manufacturing parts like the 1-104480-3, tailored for various challenging and diverse applications. The company’s commitment to quality, performance, and sustainability is evident in their broad product lineup which includes a wide range of connector accessories designed to meet the needs of almost any electrical connection requirement across industries. TE Connectivity’s products, known for their reliability and precision, are extensively utilized in areas ranging from automotive to aerospace, consumer electronics, and beyond.
Where to Find 1-104480-3 by TE Connectivity
To find the 1-104480-3 by TE Connectivity, accessing a reliable and comprehensive sourcing platform is crucial. You can research 1-104480-3 on our site findchips.com to get current stocks and pricing and to explore alternate parts within the Assembly Items category that might be offered by TE Connectivity or other manufacturers. Historically, this part has been available from distributors such as New Advantage Corporation, Master Electronics, Avnet Asia, Avnet Abacus, and others including Sager, Interstate Connecting Components, TTI, and Mouser Electronics, just to name a few. However, inventory and pricing are subject to change, so it’s essential to check findchips.com for up-to-date information.