1-104480-6 by TE Connectivity

Overview of 1-104480-6 by TE Connectivity

The 1-104480-6 is a connector accessory designed as a female crimp receptacle that supports wire sizes ranging from 26 AWG to 22 AWG. This component is made from copper alloy, giving it high conductivity and durability. It is designed to manage a minimum cable diameter of 0.025 inches and a maximum of 0.06 inches, making it versatile for various wire diameters within its range. Further specificity of this part includes a contact resistance of 12 milliohms and a square pin-socket contact style, which is commonly sought in both power and signal applications.

This part is notably RoHS compliant and meets the requirements to be Reach compliant, emphasizing its utility in environmentally sensitive applications globally. It is also distinguished by its approvals from CSA and UL, marking it as suitable for stringent safety and quality standards. With a rated voltage of 300 V and a current rating of 3 A, it’s geared towards handling moderate power levels efficiently. The operational temperature range of this connector ranges from -65°C to 105°C, covering a broad spectrum of environmental conditions.

As of the current writing, the factory lead time for this component is listed as 27 weeks and 3 days, which indicates a significant lead time potentially due to its specialized nature or demand circumstances.

Industry Applications for 1-104480-6

The versatility and technical specifications of 1-104480-6 make it potentially suitable for varied industry applications. Please note that the following potential applications are conceptual and require rigorous verification and analysis by engineering teams to ensure compliance with specific industry standards:

  • Consumer Electronics: This connector accessory could potentially be used in devices such as smartphones, laptops, and portable audio devices, where reliable and durable connections are essential for the device’s internal wiring.
  • Computing and Data Storage: Given its ability to support a wide range of operating temperatures, this part might be suitable for server room applications which require materials that can handle significant environmental fluctuations.
  • Telecommunications: The part’s power and signal design usage might make it applicable in telecommunications equipment, where maintaining signal integrity is crucial.
  • Industrial Automation: The robust build and conductivity properties could make it useful in automation technology, possibly in sensor connections or control interfaces where precise connections are needed.

It’s important to emphasize that these are illustrative examples and require full compliance analysis and validation by professionals prior to use in specific applications.

About TE Connectivity

TE Connectivity is a global leader specializing in technology and manufacturing in connectivity and sensor solutions. Their expertise spans a wide range of industries, including automotive, industrial equipment, data communication systems, aerospace, defense, medical, oil and gas, consumer electronics, and energy. A significant part of their offerings includes Assembly Items, such as the 1-104480-6. This product serves as a testament to TE Connectivity’s dedication to producing high-quality, reliable components that meet stringent standards in electrical connectivity and utility.

Where to Find 1-104480-6 by TE Connectivity

If you are considering purchasing the 1-104480-6, findchips.com offers a reliable platform to check current stock levels and pricing across various distributors. Notably, this part has been available at Master Electronics, DigiKey, Mouser Electronics, and Farnell among others. However, to find the most current availability and possibly explore alternatives within the Assembly Items category, visiting our parametric search is recommended.

Compare pricing for 1-104480-6 and other Assembly Items / Connector Support at findchips.com