Overview of 1-104505-0 by TE Connectivity
The 1-104505-0 from TE Connectivity is a connector accessory specifically designed for use with cable diameters ranging from 0.035 inches (0.89 mm) minimum to 0.054 inches (1.37 mm) maximum. Made from phosphor bronze and featuring gold plated contacts, this component is classified as a pin connector, supporting wires from 22 AWG maximum to 26 AWG minimum. It is equipped with an IDC/IDT (Insulation Displacement Connector/Insulation Displacement Technology) contact termination type, suitable for quick and reliable connections without needing to strip the wire. Its place within the Ampmodu MTE Series highlights its aptitude for modular interconnect products, ensuring compatibility and interconnect reliability. The component is also RoHS compliant, reflecting modern standards in reducing harmful materials in electronic components.
Industry Applications for 1-104505-0
Given the features of the 1-104505-0, this connector component could potentially find applications in various high-reliability environments and technologies that require robust, precise connectivity solutions:
- Computing and Data Storage: The component’s ability to support fine gauge wires might make it suitable for internal data connections in servers, network routers, and storage devices, potentially enhancing signal integrity and accessibility for maintenance and upgrades.
- Consumer Electronics: Given its small size and the reliability of IDC termination, this connector could be used in devices requiring compact and reliable connections such as smartphones, tablets, and laptops.
- Internet of Things (IoT): The connectivity demands of IoT devices, which often require durable and effective data transfer channels that occupy minimal space, could potentially be met by this component, especially in home automation systems and smart appliances.
- Telecommunications: For networking equipment such as switches and routers, dependable and high-quality signal transmissions are crucial. The phosphor bronze material and gold plated contacts might offer superior performance that is required in such technology.
- Robotics and Drones: In applications requiring frequent and quick connectivity under varying environmental conditions, this part’s operating temperature range and durability could offer advantages.
Note that these potential applications should be further validated by engineering teams to ensure compliance with specific industry standards and performance requirements. Their use in listed sectors is illustrative and requires thorough analysis.
About TE Connectivity
TE Connectivity is a global technology leader known for its innovative and reliable connectivity and sensor solutions. In terms of Assembly Items, such as 1-104505-0, the firm designs and manufactures products that find fundamental applications in diverse industrial environments. Their expertise in materials science, manufacturing, and product engineering helps clients integrate high-quality components like the 1-104505-0 into complex electronic systems. TE Connectivity especially excels in producing assembly items that require precise manufacturing and high reliability.
Where to Find 1-104505-0 by TE Connectivity
If you are considering purchasing the 1-104505-0, you should start your search at findchips.com. Here, you can find detailed availability and pricing information. It’s also possible to explore other similar parts within the Assembly Items subcategory by TE Connectivity or different manufacturers. Historically, distributors that have stocked this part include Master Electronics, Avnet Abacus, Heilind Electronics, and Arrow Electronics. Still, I recommend checking the current stock levels and prices directly on Findchips for the most accurate and up-to-date information.