Overview of 1-111196-8 by TE Connectivity
The 1-111196-8 is a 20-position receptacle connector from TE Connectivity’s Ampmodu System 50 series. This wire-to-board connector utilizes IDC/IDT termination types, making it suitable for reliable and efficient permanent connections without needing to solder. The part is designed for 1.27 mm terminal pitch, aligning with industry standards for high-density applications, which makes it suitable for reducing space on PCB layouts. Notable features include its compliance with RoHS, being lead-free and having a latch feature for secure mounting.
The component’s specifications include a body length of 0.7 inches, width of 0.254 inches, and depth of 0.485 inches, which categorizes it under compact connectors ideal for versatile applications. It supports a maximum operating temperature of 105°C and a minimum of -65°C, ensuring robust performance in diverse environmental conditions. With a polarization key, this connector avoids incorrect connections, and the black polyethylene insulator material provides enhanced durability and electrical insulation.
Industry Applications for 1-111196-8
The 1-111196-8 connector, with its compact design and versatile features, potentially caters to various industry applications:
- Consumer Electronics: The small pitch and high reliability might make it suitable for personal computing devices, smartphones, or tablets where space is at a premium and secure connectivity is crucial.
- Audio and Video Systems: This connector could potentially be used in audio interfaces, mixing consoles, or video switchers, where high-density connections are needed amidst the limited space inside audio-visual equipment.
- Entertainment and Gaming: In gaming consoles and VR/AR hardware, the connector might provide connections for internal signal transmissions, owing to its capability to handle multiple mating cycles and robust temperature fluctuations.
Note that these potential industry applications are conceptual and should be verified by engineering and design teams to ensure they adhere to industry standards and specific requirements.
About TE Connectivity
TE Connectivity is a significant player in the electronics industry, specializing in various connector solutions, including Headers and Edge Type Connectors. They are notable for their emphasis on robustness, reliability, and performance. Their product range extensively covers connectors designed for specific applications and environmental conditions, thus accommodating a vast spectrum of industrial needs. The 1-111196-8 is part of this broad offering, embodying the quality and innovation inherent in TE Connectivity products.
Where to Find 1-111196-8 by TE Connectivity
To source the 1-111196-8, a visit to FindChips.com is highly recommended. This site provides up-to-date information on inventory and pricing from various distributors. Historically, this part has been available through distributors such as Master Electronics, DigiKey, Mouser Electronics, and Newark, among others. By navigating to Headers and Edge Type Connectors category on FindChips, one can also explore alternative parts offered by TE Connectivity and other manufacturers.