Overview of 1-1123722-2 by TE Connectivity
The 1-1123722-2 by TE Connectivity is a Wire-Board Connector Receptacle featuring 2 positions with a terminal pitch of 3.96mm. Positioned within TE Connectivity’s Economy Power Series, this connector is designed for panel mounting and includes a latch locking mechanism. Its rectangular shell, which does not conform to specific DIN or IEC standards, is intended for use with AMP Economy Power Series contacts. The connector housing, made from natural-colored nylon66, ensures robustness and durability with specifications that include an operating temperature range from -30°C to 105°C and a dielectric withstanding voltage of 1500VAC.
Distinguished for its practicalities, the product supports applications requiring a voltage rating up to 250V and features crimp termination type, emphasizing ease in assembly and reliability in connection. The component’s compact dimensions, consisting of a body breadth of 0.524 inch, a depth of 0.413 inch, and a length of 0.309 inch, make it applicable for various compact device integrations. Additionally, it features a flammability code rating of 94V-0, enhancing its safety for various applications.
As of this writing, the factory lead time for the 1-1123722-2 is approximately 17 weeks and 2 days, indicating a considerate wait time for production orders.
Industry Applications for 1-1123722-2
The 1-1123722-2 could potentially find utility across a diverse range of industries:
- Industrial Automation: The connector’s robustness and adaptability to wide temperature ranges might make it suitable for use in sensors, actuators, or other interface modules often found in an industrial setting.
- Consumer Electronics: Due to its compact size and general-purpose utility, it could potentially be integrated into home appliances or audio-video systems, linking power to small-scale electronic boards efficiently.
- Computing and Data Storage: The high insulating resistance (1 GΩ) and the ability to operate at 250V could make it suitable for power supply connections within data centers or computing infrastructure.
- Telecommunications: With characteristics suitable for typical connection systems, this connector might be used in telecommunications infrastructure, such as in stations and receivers that require reliable power connectors.
Note that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity Ltd. is a global leader in technology and manufacturing, particularly known for its high-quality electronic connectors, sensors, and components for various environments. In the domain of connectors, especially
Power Connectors, TE Connectivity offers a wide range of products designed to meet advanced industry standards for performance and reliability. The 1-1123722-2 serves as a testament to TE Connectivity’s dedicated approach in providing robust and effective connector solutions, catering to both industry-specific and generic applications.
Where to Find 1-1123722-2 by TE Connectivity
To purchase the 1-1123722-2, exploring options on findchips.com is recommended. This allows for a comparison of current stock levels and pricing from various distributors. Historically, this part has been available at distributors such as Master Electronics, Chip1Stop, and TTI, among others. However, availability can vary, so consulting findchips.com for live data is advisable. For alternatives and similar parts, the
Power Connectors section provides further insights into other products that could match or replace TE Connectivity offerings.