Overview of 1-1123723-4 by TE Connectivity
The 1-1123723-4 is a four-position header connector that features a low-profile design, ideal for various electronic applications. It comes in a straight configuration with a terminal pitch of 3.96 mm, which makes it suitable for board-to-board connections. This connector type typically features male contacts, designed to accommodate the needs of electronic devices where space and efficiency are critical.
Manufactured by TE Connectivity, a well-known name in the field of electronic connections, this component is part of the larger subcategory of Headers and Edge Type Connectors. The 1-1123723-4 part is marked as active in its life cycle and complies with both RoHS and Reach regulations, showing TE Connectivity’s commitment to environmentally sustainable manufacturing practices. With a rated current of 8 A and a voltage of 250 V, this part is capable of handling moderate power requirements while ensuring reliable performance.
The connector boasts a body design with dimensions of 0.421 inches in breadth, 0.32 inches in depth, and 0.621 inches in length, allowing for a compact integration into electronic systems. It features locking and latching options for secure mounting. The insulator is made from glass-filled polybutylene terephthalate (PBT), ensuring durability and resistance to various environmental factors. Moreover, the connector has an insulation resistance of 1,000,000,000 ohms, making it suitable for high-performance applications.
Industry Applications for 1-1123723-4
Considering the specifications and design of the 1-1123723-4, several industries might employ this connector as part of their electronic systems. Below are some potential applications:
- Industrial Automation: The 1-1123723-4 might be utilized in industrial control systems, where reliability and durability are essential. It could serve as a connection point for sensors and control modules, enhancing the operational efficiency of automated processes.
- Transportation and Logistics: In the transportation sector, this connector could potentially be used in vehicles and logistics equipment that require compact wiring solutions. It could facilitate connections in electronic control units (ECUs) and onboard communication systems, enabling better data flow and control.
- Consumer Electronics: The compact design might make the 1-1123723-4 suitable for use in consumer electronics such as audio devices or portable chargers. Its low-profile connector could save space within compact electronic devices, enhancing overall design efficiency.
- Medical Imaging: In various medical imaging devices, this connector might be used to connect display panels or imaging sensors. The high insulation resistance and durability could be essential in environments that require stringent safety and performance standards.
- Robotics and Drones: The 1-1123723-4 might find applicability in robotic systems or drones, where lightweight and compact connectors are required for inter-module connections. Its low profile could support the design of more efficient and agile robotic solutions.
Please note that these potential industry applications are only conceptual and illustrative, requiring analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global technology company that specializes in connecting and protecting the flow of data and power in various industries. The company is particularly known for its comprehensive range of connectors, including headers and edge type connectors. The 1-1123723-4 is one of their many offerings in this category, designed to meet the evolving needs of electronic applications. Along with the 1-1123723-4, TE Connectivity manufactures various similar parts that cater to different connector requirements, ensuring that they provide options for a broad spectrum of applications.
Research Price and Stock for 1-1123723-4 by TE Connectivity on Findchips.com
For engineers and procurement professionals looking to acquire the 1-1123723-4, it is advisable to research stock levels and pricing on Findchips.com. This platform not only provides current stock information but also tracks historical data for pricing and availability, giving insights into market trends.
The 1-1123723-4 has been historically available through various distributors, including:
- Master Electronics
- DigiKey
- Mouser Electronics
- Avnet Americas
However, it is crucial to note that availability may vary, and the best course of action would be to verify the current stock levels and pricing through Findchips.com directly. Additionally, the Headers and Edge Type Connectors link can lead to alternative parts offered by TE Connectivity or other manufacturers that may meet similar requirements.
Compare pricing for 1-1123723-4 and other Headers and Edge Type Connectors / Connectors at findchips.com
For further exploration, you can compare the 1-1123723-4 and other Headers and Edge Type Connectors on Findchips.com for optimal purchasing decisions.