1-1393243-0 by TE Connectivity

Overview of 1-1393243-0 by TE Connectivity

Power/Signal Relay, manufactured by TE Connectivity, is a robust component designed for moderate to heavy-load applications within electronic circuits, featuring double-pole double-throw (DPDT) functionality for routing signals to different paths. This relay operates with a momentary action mechanism, which makes it suitable for temporary connection engagements, such as a push-button operation in various electronic and electrical systems. It supports both AC and DC output and input functionalities with specific contact ratings of up to 8A at 400VAC and similar ratings for DC operations. The panel mount design of 1-1393243-0 facilitates easy integration into standard setups, enhancing its versatility in applications.

Environmental and production standards compliance is crucial, and this component is RoHS compliant and adheres to REACH standards, providing assurance regarding environmental safety and user safety standards. Additionally, the part has reference standards including BEAB, CSA, UL, and VDE, which further speak to its quality and reliability in various operational environments. This relay is well-suited for robust performance thanks to its physical robustness presented by a strong build with dimensions specifically being 29mm x 12.7mm x 15.7mm and a coil resistance of 1440 Ω.

As for availability and planning, the power/signal relay 1-1393243-0 has a factory lead time of 58 weeks and 1 day, which is important to note for inventory and project planning purposes as of the current writing.

Industry Applications for 1-1393243-0

This part’s capability of dealing with both AC and DC power and its flexibility in a wide range of operational temperatures (-40°C to 85°C) possibly make it suitable for use in several demanding sectors:

  • Industrial Automation: The relay could potentially be integrated into control systems for equipment or processes requiring reliable switching, due to its endurance, 30,000-cycle electrical life, and high dielectric strength.
  • Automotive: Its robustness and capability to manage significant voltage and current loads might suggest potential use in vehicle electronics such as battery management or lighting systems, subject to additional standard compliance analysis.
  • Telecommunications: For switching mechanisms within communication equipment, this part could be ideal because of its quick operate/release time (10 ms/5 ms) and significant contact ratings.
  • Consumer Electronics: Devices that require reliable power management, particularly in home automation systems, could potentially incorporate this relay, leveraging its momentary switching functionality.

Note that these potential industry applications are purely illustrative and should be thoroughly evaluated by engineering and design teams considering exacting standards and specific requirements for each application.

About TE Connectivity

TE Connectivity is a global leader in manufacturing connector and sensor components, with a particularly strong presence in the Power/Signal Relays subcategory among a broader array of Relays. This manufacturer is recognized for producing high-quality, reliable, and innovative components, suitable for a myriad of applications across different industries. TE Connectivity sources parts like 1-1393243-0 to meet stringent industry standards, complemented by their wide array of similar parts, all marked by excellence in design and operational capabilities.

Where to Find 1-1393243-0 by TE Connectivity

To procure the 1-1393243-0 Power/Signal Relay, researchers recommend visiting findchips.com, where current stock levels and pricing can be compared across multiple distributors. Historically, the part has been available at distributors such as New Advantage Corporation, Master Electronics, and Powell Electronics, however, stock availability can vary. For alternative parts from TE Connectivity or other manufacturers, explore the Power/Signal Relays category at findchips.com to ensure the best navigational and purchasing option.

Compare pricing for 1-1393243-0 and other Power/Signal Relays at findchips.com