Overview of 1-1415899-6 by TE Connectivity
The 1-1415899-6 is a general-purpose relay belonging to the RZ series, designed specifically for power applications. It is a non-latching, single pole single throw normally open (SPST-NO) relay that operates with a coil voltage of 12 V DC. This relay can handle a maximum current of 16 A at 400 VAC, making it suitable for applications that require switching high power loads.
Manufactured by TE Connectivity, the relay features a robust construction compliant with RoHS standards, ensuring minimal environmental impact. It has a compact physical dimension of 29 mm in length, 12.7 mm in width, and 15.7 mm in height, with a weight of 10 g. The relay is designed for easy mounting with a panel mount feature and has a total of 8 terminals. The electrical life of the relay is rated at 50,000 cycles, providing a reliable solution for various applications.
Key electrical attributes include a coil operate voltage of 12 V DC, a maximum coil current of 0.033 A, and coil resistance of 360 Ω. For safety and reliability, the dielectric strength between the coil and contacts is rated at 5000 Vrms, while between open contacts, it is rated at 1000 Vrms. These specifications make the 1-1415899-6 suitable for a range of demanding applications.
Industry Applications for 1-1415899-6
Given its specifications, the 1-1415899-6 might find applications across various industries. Below are some potential industry use cases that could benefit from this relay:
- Industrial Automation: The relay could potentially be used in automated machinery to control motors, actuators, or other high-power devices. Its ability to handle 16 A at 400 VAC makes it suitable for controlling heavy loads in manufacturing environments.
- Automotive: If automotive industry standards such as AEC-Q100 or AEC-Q101 compliance is relevant, this relay might be included in power distribution systems or control circuits in vehicles, where reliable operation under varying environmental conditions is crucial.
- Smart Cities: The relay may find application in lighting control systems, streetlights, or other public utility systems, allowing for efficient management of electrical resources in urban environments.
- Transportation and Logistics: In transport management systems, this relay might be used for controlling loads in trailer brake systems or signaling devices, providing a reliable means of ensuring safe operations.
- Consumer Electronics: The relay might be utilized in home automation systems, allowing users to control appliances remotely, thus enhancing energy efficiency and convenience.
These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, focused on bringing technology and innovation to various applications, including those in the Power/Signal Relays segment. Their commitment to quality and compliance has established them as a reliable supplier of electronic components.
The 1-1415899-6 relay is a part of their broad portfolio, which includes various types of relays suitable for diverse applications. Other similar products may include various SPST, DPST, and multipole relays designed for similar operating conditions and electrical specifications. TE Connectivity is committed to continual improvement and innovation in their relay products, ensuring they meet the evolving needs of the market.
Research Price and Stock for 1-1415899-6 by TE Connectivity on Findchips.com
For those considering the purchase of the 1-1415899-6, it is advisable to research current stock levels and pricing on Findchips.com. This platform will provide access to various distributors where the part has historically been available, including:
- New Advantage Corporation
- Master Electronics
- Sager
- Future Electronics
It is important to note that the availability of the part may vary, and current stock levels and pricing should be verified on Findchips.