Overview of 1-1418883-1 by TE Connectivity
The 1-1418883-1 by TE Connectivity is classified under the Combination Line Connectors subcategory of connectors. This part is a Receptacle Housing, featuring 62 positions with Rectangular Angle (RA) orientation. Composed of Glass Filled Polybutylene Terephthalate (PBT GF), it is robust with high mechanical strength and chemical resistance, ideal for harsh environments. Its color is black, providing standard color coding for easy identification in complex circuits.
With dimensions of 4.744 inches in length, 1.811 inches in width, and 1.732 inches in depth, the 1-1418883-1 connector supports a total of 62 contacts, supporting a high-density connection solution. Its features such as Polarized mating, a Mains Connector Rating of 40A, and an Operating Temperature range from -40 °C to 120 °C, ensure reliable performance under various conditions. Notably, this part is also compliant with the UL94-HB flammability standard.
TE Connectivity designs this connector without inbuilt contacts, denoted by “Empty Shell: YES,” highlighting its flexibility for custom arrangements. Although not shielded for EMI and lacking specific durability compliances like MIL or IEC, it still offers sufficient general-purpose application capabilities. The factory lead time currently noted is 19 weeks and 2 days.
Industry Applications for 1-1418883-1
The design and specifications of 1-1418883-1 make it suitable for various industry applications, although it’s important to note that these potential applications are conceptual and should be validated by engineering teams. Here are a few examples:
- Industrial Automation: In industrial settings, this connector could potentially be used in control systems and power distribution units where a robust connector is crucial. The ability to handle up to 40A and temperature ranges make it suitable for manufacturing environments.
- Consumer Electronics: Devices requiring reliable power connections might use this part. Its high contact density and compact size make it ideal for power supplies in home entertainment systems or computer hardware.
- Telecommunications: Given its large number of contacts and robust build, this part might be used in communications infrastructure, such as in signal distribution boxes or networking equipment.
- Computing and Data Storage: This connector could possibly be used in server power distribution systems where multiple connections are needed in a compact space. The operational temperature range supports use in temperature-controlled data centers.
Note: These applications require careful consideration of the specific requirements and standards in each industry, ensuring compatibility and compliance with all relevant regulations.
About TE Connectivity
TE Connectivity is a global technology leader in connectivity and sensor solutions. With a broad range of connector types, including Combination Line Connectors, TE Connectivity focuses on providing high-quality, reliable products suited for a plethora of environments and applications. Their expertise in designing and manufacturing connectors, such as the 1-1418883-1, showcases their commitment to innovation and meeting industry standards. TE Connectivity frequently caters to sectors like automotive, telecommunications, industrial automation, and consumer electronics, adapting their products to meet diverse and challenging environment demands.
Where to Find 1-1418883-1 by TE Connectivity
To purchase the 1-1418883-1, or to view its current availability and pricing, check findchips.com. This platform provides up-to-date information on stock levels and competitive pricing from various distributors.
This part has historically been available from distributors such as Vyrian, Master Electronics, DigiKey, and Mouser Electronics. For alternatives, consider searching for similar parts by TE Connectivity and other manufacturers in the Combination Line Connectors category on findchips.com, to compare and make an informed decision tailored to your specific requirements.