Overview of 1-1462037-4 by TE Connectivity
The 1-1462037-4 by TE Connectivity is an RF relay designed for demanding applications that require reliable switching in radio frequency systems. This part features a Dual Pole Dual Throw (DPDT) configuration and a momentary switching mechanism. The coil specifications include a voltage of 5VDC and a current of 0.028A, which results in a power requirement of 140mW. The contact rating stands impressive with 5A for current and 220VDC for voltage in DC configurations, while it supports up to 250V in AC configurations. With an operational frequency reaching up to 900MHz and an input power capacity at 60W for RF, this relay is optimized for high-performance applications. The device is also designed for surface mount installation and comes in a package with gull-wing terminals on Tape and Reel for ease in automated assembly processes.
Built to have a solid performance, the 1-1462037-4 has several rugged specifications, including an isolation between contacts of 1800 Vrms, and dielectric strength between open contacts rated at 750 Vrms. The relay offers low insertion loss of -0.33 dB and excellent isolation of up to -18.8 dB, supporting its use in environments where minimizing signal attenuation is critical. The relay’s designed robust physical dimensions are 10 mm x 6 mm x 5.65 mm.
Compliance with key industry standards such as RoHS and REACH confirm its suitability for a wide range of global applications, particularly where environmental considerations are paramount. The part also carries a UL reference standard, highlighting its safety credentials.
Industry Applications for 1-1462037-4
The versatile design and specifications of the 1-1462037-4 make it suitable for integration across various high-tech implementations. Below are conceptual illustrations of industries where this RF relay could potentially play a critical role:
- Telecommunications: Given its high-frequency operation up to 900 MHz, the 1-1462037-4 might be utilized in communication equipment such as signal repeaters, routers, or modems. The device’s capability to handle significant AC and DC loads could make it effective for switching applications in telecommunications infrastructure.
- Consumer Electronics: In consumer gadgets requiring RF capabilities, such as home automation systems and advanced wireless audio/video devices, this relay could potentially serve to manage RF signals efficiently, ensuring minimal signal loss and high isolation.
- Aerospace and Defense: The robust design of the 1-1462037-4, including its handling of high RF input and operational frequencies, might allow it to be used in aerospace communications systems or military radios where reliability under challenging environments is required. Its endurance to a wide temperature range from -40 °C to 85 °C aligns with the harsh operational climates often faced in these sectors.
- Computing and Data Storage: Within data centers where electromagnetic interference needs management, or in RF test equipment, installation of such RF relays could help in ensuring stable operations and data integrity by managing signal pathways effectively.
Note: These applications are speculative and should be verified by engineering teams for compliance and suitability within specific environments and standards.
About TE Connectivity
TE Connectivity is a global technology leader in connectivity and sensor solutions. The company has established its name prominently within the RF relay market, producing a range of relays including the 1-1462037-4. TE Connectivity’s expertise in the field of RF Relays is extensive, catering to a broad set of industrial applications that require robust and reliable electronic components. Their products are known for durability and precision, with the 1-1462037-4 being an exemplar of their high standards.
Where to Find 1-1462037-4 by TE Connectivity
For those looking to procure the 1-1462037-4, it is recommended to check the up-to-date inventory status and pricing on findchips.com. This part has historically been available from reputable distributors like Master Electronics, Chip1Stop, and Avnet Asia, among others. Notably, the availability can vary, and for alternative RF relay options, buyers might also explore the RF Relays category on findchips.com for products by TE Connectivity alongside other manufacturers.