Overview of 1-1469492-8 by TE Connectivity
The 1-1469492-8 is a guide module designed for use with 9mm wide Multigig RT daughtercard modules. This specific part is noted for its construction using zinc alloy, which provides durability in various environments. The module’s configuration is suitable for applications requiring precise alignment and enhanced stability, particularly in high-performance electronic setups. The accessory type is classified as a guide module, making it an essential component when integrated with backplane connectors.
Currently, the part adheres to several compliance standards, with no substances of very high concern (SVHC) present as of January 15, 2019. It is also confirmed to be ROHS compliant, which aligns with the industry’s growing need for environmentally friendly components. The product’s lifecycle is classified as active, indicating that it is available for purchase and may be supported by the manufacturer for the foreseeable future. According to the data available, the factory lead time is approximately 5 days, which allows for efficient procurement in projects requiring timely delivery.
The 1-1469492-8 features several noteworthy attributes, including a maximum operating temperature of 105 °C and a minimum operating temperature of -55 °C. The part is designed for locking mounting style with a right-angle configuration, making it versatile for various installation scenarios. The electrical aspect is compatible with wire gauges up to 0 AWG, accommodating a wide range of applications and electrical requirements. Its silver finish enhances conductivity and provides corrosion resistance.
Industry Applications for 1-1469492-8
The 1-1469492-8 guide module could be applicable in various industries due to its robust design and versatile features. Here are some potential industry applications:
- Industrial Automation: This part might find use in automated machinery where reliable connections are crucial. Its design allows for secure mounting, which could be beneficial for systems with high vibrations or movements. Potential applications include conveyor systems or robotic assembly lines where stability and reliability are paramount.
- Telecommunications: In telecommunications infrastructure, the 1-1469492-8 could be integrated into data centers or networking equipment. The guide module’s ability to withstand different temperatures may make it suitable for outdoor telecom applications, where environmental conditions can vary widely.
- Consumer Electronics: The guide module could possibly be utilized in consumer devices that require compact and efficient PCB layouts. Devices such as high-performance gaming consoles or multimedia systems might incorporate this part to ensure proper alignment of critical components.
- Aerospace and Defense: While there are no specific MIL standards indicated for this part, the general robustness combined with the proposed operating temperature ranges might suggest potential applications in lightweight aerospace components. Engineering teams would need to evaluate compatibility with strict industry standards for such applications.
- Automotive Applications (Conditional): If the part were to meet automotive standards such as AEC-Q100 or AEC-Q101 mentioned in Part Data Attributes, its use might extend to automotive electronic control units (ECUs) where reliability and temperature resistance are essential.
These potential industry applications are only conceptual and illustrative, and they require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, known for its extensive portfolio in the electronic components sector. The company’s focus on reliability and innovation is particularly relevant in the manufacturing of Assembly Items, specifically within the Connector Support category. The 1-1469492-8 is an example of their guide modules that enhance the performance of connector systems.
In addition to the 1-1469492-8, TE Connectivity manufactures various similar parts aimed at providing advanced solutions for various applications. Their commitment to quality and technology ensures that their products meet the needs of diverse industries, facilitating seamless integration into complex systems.
Research Price and Stock for 1-1469492-8 by TE Connectivity on Findchips.com
For those considering the 1-1469492-8, it is advisable to check current stock and pricing on Findchips. This platform not only provides information regarding the part but also showcases other components within the Assembly Items category, allowing for comparison with alternative parts offered by TE Connectivity and other manufacturers.
Historically, the 1-1469492-8 has been available through several distributors, including Master Electronics, DigiKey, Mouser Electronics, and Avnet. It is recommended to visit Findchips for the most current stock levels and pricing information, as these can change frequently based on market demand and availability.