Overview of 1-1469492-9 by TE Connectivity
The 1-1469492-9 from TE Connectivity is a Multigig RT 9mm Guide/ESD unkeyed guide module, designed specifically for daughter card modules. It functions as both a guide for the connection of daughter cards and as an electrostatic discharge (ESD) protection component. Crafted with a zinc alloy material, this connector accessory ensures durability and reliable ESD protection. It features a right-angle mounting style, allowing for more compact and efficient designs in electronic assemblies. The guide module operates within a wide temperature range, from -55°C to +105°C, making it adaptable to various operational environments.
The part is compliant with the RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorisation and Restriction of Chemicals) standards. As an active component in TE Connectivity’s product range, it comes with a factory lead time of 20 weeks as of the current writing. A slight but important detail, its wire gauge is listed as 0 AWG, indicating that it is designed to accommodate a specific wire size, however, the maximum wire size it supports is not specified.
Industry Applications for 1-1469492-9
The 1-1469492-9 can potentially fit into various industry applications, enhancing the reliability and efficiency of electronic systems by providing essential ESD protection and secure mechanical guidance for daughter cards. The following are illustrative examples of industry sectors where this part might be utilized, though it is important to verify its compatibility with specific standards and requirements:
- Computing and Data Storage: In data centers, servers and storage arrays might use components like the 1-1469492-9 for ensuring stable connections between various boards, possibly improving maintainability and protection against ESD damage that could compromise data integrity.
- Telecommunications: Communication equipment, which typically involves numerous high-speed connections between different modules, could utilize a guide module and ESD protection to sustain robustness and reliability amidst the demands of continuous operation.
- Consumer Electronics: Portable and home electronics, including gaming consoles and PCs, might incorporate components such as the 1-1469492-9 to ensure stable mechanical connections and protect sensitive components from electrostatic discharges during user interaction.
- Electronic Manufacturing: During the assembly of electronic devices, ESD protection becomes critical. The 1-1469492-9 could potentially be used in manufacturing equipment or fixtures designed to handle sensitive components safely.
- Industrial Automation: Automation systems require reliable communication between control units and sensors/actuators. This part could provide essential support in maintaining stable connections and protecting the system from ESD, which can be prevalent in industrial environments.
Note that these potential industry applications are illustrative and require a thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global technology leader, offering a wide range of solutions in the realm of electronic connectors, components, and systems. Known for their innovation and quality, TE Connectivity manufactures products that find applications in various sectors, including automotive, aerospace, telecommunications, and consumer electronics. Within the specific context of Assembly Items, TE Connectivity produces components like the 1-1469492-9, designed to enhance the assembly and performance of electronic systems. Their parts are engineered to meet stringent standards, providing reliability and performance in challenging applications. By focusing on connector support and accessory components, TE Connectivity plays a crucial role in the seamless integration and protection of electronic assemblies.
Where to Find 1-1469492-9 by TE Connectivity
For those interested in purchasing the 1-1469492-9 or researching its availability, findchips.com provides a comprehensive platform to compare current stock levels and pricing from various distributors. Historically, this part has been available at distributors including New Advantage Corporation, Master Electronics, Avnet Asia, and Sager, among others. To explore current availability or alternative parts within the Assembly Items subcategory, findchips.com serves as a valuable resource for both procurement professionals and engineers.