Overview of 1-163087-1 by TE Connectivity
The 1-163087-1 part, manufactured by TE Connectivity, is a brass wire terminal designed for applications that require reliable connections in various electronic assemblies. It is classified under the Assembly Items subcategory within the broader category of Connector Support. This component specifically serves as a socket contact, which is crucial in establishing secure connections in electronic systems. The contact gender is female, and it is compatible with wire sizes ranging from 24 AWG to 20 AWG, making it versatile for various applications.
The terminal features a crimp termination type, providing a strong mechanical connection to the wire while ensuring electrical conductivity. The construction includes stranded wire types, which enhance flexibility and ease of handling during assembly. The contact is gold-plated over nickel, which contributes to its corrosion resistance and improves the long-term reliability of the connection.
This component is designed to operate within a temperature range of -50 °C to 150 °C, allowing it to function in diverse environmental conditions. With a rated current of 7.5 A, it supports both power and signal applications, making it suitable for use in numerous electronic designs. The 1-163087-1 is also Rohs compliant, confirming that it meets current environmental standards. The factory lead time for this part is subject to change, so it is advisable to check with suppliers for the latest information.
Industry Applications for 1-163087-1
The 1-163087-1 part might find applications across several industries given its specifications and features. Here are some potential applications where this terminal might be suitable:
- Industrial Automation: This part could potentially be used in machinery or control systems where reliable connections are necessary for both power and signal transfer. Components like PLCs and sensors may utilize this connector for reliable data communication and control signal integrity.
- Consumer Electronics: The 1-163087-1 might be found in various consumer electronic devices that require compact and efficient wire connections. Examples could include audio systems, home appliances, or computer peripherals where space constraints and reliable connections are critical.
- Telecommunications: In telecom equipment, the reliability of connections is paramount. This terminal could possibly be used in devices such as routers, switches, or modem interfaces where the integrity of power and data signals must be maintained.
- Automotive (if compliant with industry standards): Should the terminal meet required automotive industry standards, it might be employed in vehicle control systems or infotainment units, areas that require robust and dependable electrical connections.
- Medical Imaging: If applicable standards are met, this connector could potentially be used in medical devices to ensure that critical imaging equipment operates reliably, thereby supporting accurate diagnostics.
These potential industry applications are only conceptual and illustrative; they require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, offering a broad spectrum of products designed to meet the needs of various industries. They specialize in manufacturing connectors and connectors’ accessories like the 1-163087-1, particularly within the category of Assembly Items, which includes a variety of products designed to facilitate reliable electrical connections.
TE Connectivity’s portfolio includes products that support various applications, ensuring efficient and effective electrical connections across multiple sectors. Their commitment to quality and compliance with environmental standards, such as Rohs, aligns with their dedication to producing reliable components for modern electronic devices. Similar parts in their lineup may include various wire terminals and connectors designed for specific applications, catering to the diverse needs of their clientele.
Research Price and Stock for 1-163087-1 by TE Connectivity on Findchips.com
For procurement professionals and engineers looking to acquire the 1-163087-1, it is recommended to check stock levels and pricing on Findchips.com. This platform can provide real-time information about the availability of this part and comparable alternatives within the Assembly Items subcategory.
The 1-163087-1 has historically been available through various distributors, including Master Electronics, LCSC, DigiKey, and Mouser Electronics. However, stock levels may vary, so it is advisable to visit Findchips for the most current information regarding availability and pricing.