1-166500-2 by TE Connectivity

Overview of 1-166500-2 by TE Connectivity

The 1-166500-2 by TE Connectivity is a phosphor bronze wire terminal specifically designed for signal contacts with a wire gauge range of 20-24 AWG and a gold flash termination. This product is part of the Assembly Items subcategory within the Connector Support category, emphasizing its role in ensuring robust and reliable connections in various electronic assemblies. This contact socket is female, has a crimp terminal type, and supports a cable entry size ranging from 0.035 inch to 0.054 inch.

TE Connectivity has designed the 1-166500-2 to be compliant with RoHS and REACH, ensuring it meets current environmental and health standards. With a maximum operating temperature set at 105°C and a minimum temperature of -65°C, this component offers versatility across numerous applications. It is particularly notable for its rated current of 3 A, highlighting its capability to handle significant electrical loads for its size. Additionally, the part has an IEC and MIL conformance status of “No”, positioning it as more suited for general industrial applications rather than specific regulated environments.

The data on the factory lead time for 1-166500-2 is currently recorded at 21 weeks and 1 day.

Industry Applications for 1-166500-2

The 1-166500-2’s versatile configurations enable its use across a wide array of industries. Here are a few potential applications, keeping in mind that these uses should be assessed by engineering and design teams:

  • Industrial Automation: With its robust temperature range and rated current, 1-166500-2 might be found in control systems or sensor interfaces, where reliable signaling is crucial.
  • Consumer Electronics: This component could potentially be utilized in personal devices for power and signal transmission applications, thanks to its compact design and efficient electrical characteristics.
  • Telecommunications: In telecom systems, high-quality signal contacts are essential. This part could potentially be used in networking hardware involved in signal distribution.
  • Computing and Data Storage: Reliable connectivity is key in these sectors. The 1-166500-2 might play a crucial role in ensuring consistent power and signal transfer between critical computing components.

Note that these potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity excels in manufacturing advanced components that find application across diverse high-tech sectors. Notably, the company plays a significant role in the production of Assembly Items, including products like the 1-166500-2. TE Connectivity is known for its commitment to maintaining high standards of manufacturing quality and reliability, which is evident in their broad range of connector supports and assembly items. These components are engineered to meet stringent specifications, ensuring appropriate compatibility and performance across a range of commercial and industrial applications.

Where to Find 1-166500-2 by TE Connectivity

To purchase the 1-166500-2, prospective buyers should consider exploring options via findchips.com. On this platform, links to Assembly Items can help buyers locate not only this part but also alternatives offered by TE Connectivity or other manufacturers. The part has historically been available at distributors such as Master Electronics, Avnet Abacus, Sager, and TTI, though current stock levels and pricing should be verified at findchips.com to ensure the most accurate and up-to-date information.

Compare pricing for 1-166500-2 and other Assembly Items / Connector Support at findchips.com