Overview of 1-1718346-1 by TE Connectivity
The 1-1718346-1 is a receptacle housing with a configuration of three positions. It is constructed from glass-filled polybutylene terephthalate (PBT GF), which provides durability and resistance to temperature variations. The design features a pitch spacing of 2.54 mm and is part of the MQS series from TE Connectivity, a company known for its wide range of electronic components.
This specific connector is gendered as a receptacle, making it suitable for use with corresponding female contacts. It is notable for its active part life cycle status, indicating that it is currently available for production and procurement. The part is compliant with RoHS standards, ensuring it meets environmental regulations regarding hazardous substances.
Additional specifications include:
- Body Length: 0.433 inch
- Body Breadth: 0.657 inch
- Body Depth: 0.244 inch
- Rated Current (Signal): 7.5 A
- Operating Temperature Range: -40 °C to 120 °C
As of the current writing, the factory lead time for the 1-1718346-1 is 17 weeks, which is an essential factor to consider for project timelines. This part is designed for general purpose applications and is polarised to facilitate correct orientation during installation.
Industry Applications for 1-1718346-1
The 1-1718346-1 could potentially find applications across various industries due to its versatile characteristics. Here are some industry sectors where this part might be utilized:
- Industrial Automation: The robust nature of this connector could make it suitable for use in control systems and machinery automation where connections need to withstand significant environmental conditions. For instance, complex control panels in manufacturing setups might leverage this type of connector to ensure reliable connections that can handle high temperatures and electrical loads.
- Automotive: While the automotive industry standards compliance is not specifically mentioned, connectors like this are often utilized in automotive systems, particularly in applications requiring reliable wiring such as powering sensors or connecting modules under the hood where space is limited. The rated current of 7.5 A could support various automotive functionalities, although confirmation of industry compliance would be necessary for specific applications.
- Telecommunications: The 1-1718346-1 might be suitable for use in telecommunications equipment, especially in systems where space efficiency and reliable performance are critical. The connector’s characteristics could support applications ranging from base stations to subscriber units, where durable connections are paramount.
- Consumer Electronics: Given its general-purpose rating, this housing may also be suitable for consumer electronic products requiring reliable and compact connections, such as in home appliances or portable devices.
- Power Distribution: The ability to handle 7.5 A and its low-profile design could make this part a candidate for power distribution applications, particularly where space is constrained and robust connections are necessary.
It is important to note that these potential industry applications are conceptual and illustrative. Engineering and design teams must conduct thorough analysis and verification to ensure adherence to industry standards and specific requirements for the intended use cases.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions. The company specializes in a wide range of connector types, including the 1-1718346-1 within the Combination Line Connectors category. TE Connectivity’s offerings are designed for high-performance applications across various industries, contributing to advancements in industrial automation, automotive, telecommunications, and more.
In addition to the 1-1718346-1, TE Connectivity produces an array of similar products, which may enable users to find alternatives within the Combination Line Connectors category. Their focus on innovation and quality makes them a significant player in the electronic component market.
Research Price and Stock for 1-1718346-1 by TE Connectivity on Findchips.com
For current stock levels and pricing for the 1-1718346-1, it is recommended to check Findchips. This platform not only provides real-time stock information but also allows users to compare prices across multiple distributors.
The 1-1718346-1 has been historically available at several distributors, including:
- Master Electronics
- LCSC
- Avnet Asia
- Mouser Electronics
As stock levels can fluctuate, verifying availability through Findchips will ensure the most accurate information. Additionally, the Combination Line Connectors section on Findchips can help locate alternative parts offered by TE Connectivity or other manufacturers.