Overview of 1-1718628-1 by TE Connectivity
The part identified as 1-1718628-1 is an AMP MCP 2.8 housing assembly designed for automotive applications. This component features a 4-position receptacle, manufactured by TE Connectivity. The housing is made from glass-filled polyamide, which offers enhanced strength and durability in demanding environments. With dimensions of 1.25 inches in breadth, 0.654 inches in depth, and 1.488 inches in length, this connector is compact yet capable of handling significant electrical loads.
This part is categorized under Combination Line Connectors, a subcategory within the broader category of Connectors. This particular type of connector is engineered to facilitate efficient and secure connections in various electronic applications, particularly in the automotive sector. The part boasts a rated current of 34 A and a rated voltage of 12 V, making it suitable for a range of automotive electrical systems. Notably, this connector is polarized, which helps prevent incorrect connections. As of the current writing, the factory lead time is approximately 12 weeks and 3 days, reflecting typical timelines for manufacturing and availability.
Industry Applications for 1-1718628-1
The 1-1718628-1 part could find applications across several industries due to its robust design and electrical specifications. Below are some potential use cases:
- Automotive: This part might be utilized in various automotive electrical systems, such as engine management modules or power distribution units. The connector’s ability to handle a rated current of 34 A could support high-power applications, making it potentially suitable for automotive features requiring reliable connections under varying environmental conditions.
- Industrial Automation: The 1-1718628-1 could potentially be applied in machinery and equipment within industrial settings. Its temperature range from -40 °C to 120 °C may allow for usage in harsh environments, where reliable connection points are vital for operational functionality.
- Consumer Electronics: The compact nature of the connector might make it applicable in consumer electronics that require multiple connections in a limited space. Devices such as electric tools or home automation gadgets could possibly benefit from the robust characteristics of this assembly.
- Telecommunications: This connector could potentially support telecommunications equipment that demands reliable and efficient connections. In instances where multiple signals are transmitted, the durability and temperature resilience of the 1-1718628-1 might contribute positively to operational integrity.
- Robotics and Drones: Given its design, this part could be employed in robotic systems or drones that require stable connections for power and signaling, where space constraints and reliability are essential considerations.
It is essential to note that these potential industry applications are conceptual and illustrative. Verification by engineering and design teams is necessary to ensure adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global technology company that specializes in connectivity and sensor solutions for a diverse range of industries. The company’s expertise in Combination Line Connectors enables them to produce high-quality connectors that meet the increasing demands for reliability and performance in electronic devices.
The 1-1718628-1 connector is part of TE Connectivity’s broader offerings, which include various types of connectors tailored for specific applications. Similar products in their lineup may also include various other housings and connector types suitable for automotive and industrial settings. TE Connectivity’s commitment to compliance with standards such as RoHS and REACH indicates their focus on creating environmentally responsible products.
Research Price and Stock for 1-1718628-1 by TE Connectivity on Findchips.com
For current stock levels and pricing of the 1-1718628-1, it is recommended to check Findchips.com. This platform provides a comprehensive view of pricing and availability across multiple distributors. Notable distributors where this part has historically been available include Master Electronics, DigiKey, Mouser Electronics, and Avnet Americas. However, readers should verify current stock status and pricing at Findchips to ensure updated information.