Overview of 1-1734346-1 by TE Connectivity
The 1-1734346-1 USB connector from TE Connectivity is a right-angle surface mount receptacle with USB Type B configuration. It is comprehensively designed to support USB 2.0 standard and comes equipped with 4 contact positions. Manufactured with a phosphor bronze contact material and a durable black polyethylene insulator, this component emphasizes robustness and reliable connectivity. The contact style is specific to USB2.0 B, contributing to its compatibility with multiple USB B enabled devices. With its RoHS compliance, this part meets current environmental standards, reducing hazardous substances in electronic devices.
Additionally, this product is marked with an “End Of Life” status, which indicates it may be nearing the end of its production phase, and a factory lead time of 14 weeks and 4 days as of the current writing. Its right-angled mounting style and the inclusion of a locating post facilitate precise and secure board mounting, a critical factor in high-density electronic assemblies.
Industry Applications for 1-1734346-1
This USB connector potentially fits into various industry applications needing solid and dependable data transfer connections. Below are some potential industry use cases:
- Consumer Electronics: Devices such as printers, desktop computers, and gaming consoles could potentially utilize this USB Type B connector for data transfer purposes. The durability of 1500 cycles supports its use in environments where frequent connection and disconnection of devices are common.
- Industrial Automation: Automation controllers and industrial PCs, which require reliable data communications interfaces, could potentially integrate this connector. Its compact right-angle design allows for better space management in tight control boxes.
- Medical Imaging: While this connector is not specified for medical standards like IEC, its general-purpose features and robust build could see it being used in non-critical medical imaging equipment, subject to further confirmation and testing by design teams.
- Security and Surveillance: Security cameras and recording equipment that use USB interfaces for data logging or firmware updates might incorporate this connector. The high-rated UL 94V-0 flammability score ensures safety in these applications.
Note that these potential industry applications are conceptual and would require verification from engineering and design teams to confirm their suitability and adherence to industry-specific standards.
About TE Connectivity
TE Connectivity is a global technology leader in various electronic and electrical components, prominently known for its extensive range of connectors. In the realm of Telecom and Datacom Connectors, TE Connectivity offers innovative solutions including products like 1-1734346-1. Their connectors are widely acknowledged for their reliability, innovation, and alignment with current technological standards, making them a go-to choice in telecommunications and data communication sectors, among others. TE Connectivity’s offerings encompass a broad spectrum of connector types suited for various applications, ranging from consumer electronics to industrial applications.
Where to Find 1-1734346-1 by TE Connectivity
To purchase the 1-1734346-1, interested parties should utilize findchips.com for the most accurate and up-to-date availability and pricing from various distributors. Although previously available through distributors such as Avnet Abacus, Powell Electronics, TTI, Bristol Electronics, RS, Avnet Americas, and Newark, one should verify current stock levels directly on Findchips. Additionally, using the link for Telecom and Datacom Connectors, users can compare the 1-1734346-1 with alternative parts from TE Connectivity or other manufacturers to ensure the best choice of component for their specific requirements.