Overview of 1-1734775-1 by TE Connectivity
The 1-1734775-1 is part of TE Connectivity’s range of USB connectors, specifically a USB 2.0 Type A, right-angle (R/A) receptacle through-hole technology (THT) component. It is designed to facilitate reliable and quick connections for data and power transfer in numerous electronic systems. Manufactured by TE Connectivity, a leader in the connectors industry, this part belongs to the Telecom and Datacom Connectors subgroup of components, catering mainly to data communication and telecommunication applications.
With a body breadth of 0.579 inches, a depth of 0.76 inches, and a length of 0.288 inches, the 1-1734775-1 is compact yet robust, offering a polyethylene insulator material in black. It features solderable retention clips for secure mounting and a nickel shell finish over a phosphor bronze shell material for durability and corrosion resistance. Rated for 1.5A mains connector rating and operating temperatures up to 50°C, the connector has an insulation resistance of 1,000,000,000 Ω and a contact resistance of 30 mΩ, ensuring reliable performance. Its design also includes locking mounting and mounting flange options for enhanced stability upon installation.
Industry Applications for 1-1734775-1
This connector can be applied in several industries and use cases, illustrating its versatility. While the specifically mentioned possible applications include Industrial Automation and Automotive, other industries could also potentially benefit from its features. However, it is essential to highlight that these potential applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams.
- Industrial Automation: The robust design and reliable connectivity of the 1-1734775-1 make it ideal for industrial automation environments. It could potentially be used in control systems, sensors, and actuation devices where a durable and secure data connection is crucial.
- Automotive: Given the part’s durable construction and operational temperature range, it could find applications in automotive diagnostic ports, infotainment systems, or as a part of the onboard charging systems for electric vehicles (EVs).
- Consumer Electronics: The general-purpose design of this USB connector allows it to be potentially used in various consumer electronics, including personal computers, game consoles, and home entertainment systems, facilitating data transfer and charging functionalities.
- Networking Equipment: With its right-angle mounting style and reliable electrical characteristics, the 1-1734775-1 could also be effectively utilized in networking hardware such as routers, switches, and modems that require a USB interface for configuration or external connectivity.
About TE Connectivity
TE Connectivity Ltd is an industry leader in manufacturing highly engineered connectors and sensors. With a focus on providing solutions for challenging environmental conditions, TE Connectivity ensures that its products, including 1-1734775-1, meet stringent requirements for reliability and durability. As a part of their extensive portfolio, TE Connectivity offers a wide range of products in the Telecom and Datacom Connectors category. These components are designed to support the evolving needs of the telecommunications and data communications sectors, ensuring high performance and reliability.
Where to Find 1-1734775-1 by TE Connectivity
To procure the 1-1734775-1 connector or find related components, it is recommended to visit findchips.com. Here, you can access current stock levels, pricing, and a comprehensive list of distributors offering this part. Some of the distributors that have historically been sources for this component include Master Electronics, Avnet Asia, Powell Electronics, TTI, and others like Mouser Electronics, Future Electronics, and DigiKey. However, inventory and availability can vary, so checking findchips.com for the most current information is advised. Additionally, for alternative parts that might be offered by TE Connectivity or other manufacturers, exploring the Telecom and Datacom Connectors section could provide useful insights and options.