1-173631-2 by TE Connectivity

Overview of 1-173631-2 by TE Connectivity

The 1-173631-2 by TE Connectivity is an essential component in the realm of electronic connectivity solutions. This part is a connector socket designed for 16-20 AWG wire sizes and features crimp terminals plated with gold. The contact design is stamped, indicating a method of manufacture where contacts are punched out of a metal strip. This part is characterized by its female contact gender and is used within a crimping application to ensure secure, reliable electrical connections.

From materials to functionality, every aspect of this product has been crafted to ensure optimal performance in varying environmental conditions. The connector can operate between temperature ranges of -30°C to 105°C and handles a rated current of 10 Amps, making it suitable for a broad range of applications. Additional attributes include a cross-section area of 1.25 mm² and cable entry specifications ranging from 0.079 inches to 0.102 inches, ensuring versatility in accommodating different wire diameters.

TE Connectivity labels this part with a RoHS code of “Yes”, indicating compliance with the Restriction of Hazardous Substances Directive, and it is also Reach compliant. One crucial aspect to note is that the part life cycle code is marked as “Not Recommended,” which suggests that TE Connectivity may be phasing out this model or proposing alternatives for future designs. The indicated factory lead time for this product is currently 18 weeks, which may be relevant for planning and procurement considerations.

Industry Applications for 1-173631-2

The 1-173631-2 could potentially find varied applications across several industries due to its robust design and electrical characteristics. Here are a few possible use cases:

  • Consumer Electronics: This connector could potentially be used in devices requiring reliable connections and minimal signal loss, such as high-end audio or video systems. The gold plating and secure crimp fitting might make it suitable for devices where long-term reliability is essential.
  • Industrial Automation: Its capability to operate at a broad range of temperatures and handle a decent current load might make it suitable for connecting sensors, actuators, and other control devices in automated manufacturing setups.
  • Computing and Data Storage: Server farms and data centers that require persistent data integrity and reliability might benefit from using such connectors to ensure consistent performance across network interfaces and peripheral connections.
  • Telecommunications: Critical telecommunications infrastructure that requires durable and reliable connection solutions could utilize this connector. Its properties support the demanding environments typically seen in telecommunications installations.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global leader in technology and manufacturing, specializing in various connectivity and sensor solutions. Within the realm of Assembly Items in the larger category of Connector Support, TE Connectivity offers a wide array of components designed to enhance and enable electronic connections across a broad spectrum of industries. The 1-173631-2 is a testament to their commitment to providing high-quality, reliable, and versatile connector solutions.

TE Connectivity’s focus on innovation is reflected in their broad portfolio of electronic components, which includes not only assembly items but also more complex sensor and connectivity solutions. Each product is engineered keeping in mind the latest technological advancements and the evolving needs of modern industries.

Where to Find 1-173631-2 by TE Connectivity

If you are considering procuring the 1-173631-2, it is recommended to conduct a thorough search on findchips.com. Here, you will not only find detailed availability and pricing information but also alternatives and possibly better-suited components depending on your specific requirements. Historically, distributors like Master Electronics, Sager, DigiKey, and Newark have stocked this part. However, for the most current stock levels and pricing, visiting findchips.com is advisable.

For those looking for alternatives or similar components manufactured by TE Connectivity or other brands, the Assembly Items link can be used to explore a variety of options that might meet your project parameters.

Compare pricing for 1-173631-2 and other Assembly Items / Connector Support at findchips.com