1-1747277-3 by TE Connectivity

Overview of 1-1747277-3 by TE Connectivity

The 1-1747277-3 is a Dynamic D4200 V-Hdr Assy 3P/X from TE Connectivity, providing a robust solution for power connectors in various applications. This rectangular power connector features a male contact gender utilizing blade pin-socket contact style. It boasts a solid build with body dimensions encompassing a breadth of 0.409 inch, a depth of 0.937 inch, and a length of 1.13 inches. The unit is designed for a straightforward mounting style, equipped with solderable retention clips which enhance its stability on the board.

Specifically engineered for high-reliability and durability, the connector is shrouded and polarized, enhancing its utility by preventing mismating. It is made from glass-filled polyester (a strong insulator material) and has a black insulator color. In terms of electrical specifications, this connector can handle an operation within a temperature range of -55°C to 105°C and is capable of a rated current of 23 A per contact, with a terminal pitch of 6.35 mm. The product adheres to a UL 94V-0 flammability code and has a plating thickness of 15u inch, ensuring safety and conductivity over its lifespan. Although it is not shielded for EMI or conformant to DIN or IEC standards, its robust build and specifications support its widespread applicability in various non-critical environmental conditions.

Industry Applications for 1-1747277-3

The potential industry applications for the 1-1747277-3 are diverse due to its general-purpose design and robust power handling capabilities. Below are several industries where this connector could be effectively utilized, although specific uses should always be validated by engineering teams.

  • Consumer Electronics: Used potentially in devices such as power supplies or battery chargers, where reliable power connection is essential.
  • Industrial Automation: Could find applications in control systems or heavy machinery where power connectors need to withstand variable temperatures and provide reliable connectivity.
  • Computing and Data Storage: Might be appropriate for power connections within servers or storage units that require connections with moderate current rating and high thermal resilience.
  • Telecommunications: Can be used in telecommunications equipment where connectors need to offer firm mechanical anchoring along with dependable power distribution.
  • Electronic Manufacturing: Suitable for various manufacturing equipment and testing setups requiring consistent power connectivity under varying operational conditions.

Note: These applications are illustrative, demanding further analysis by professional engineers and designers to ensure compliance with specific industry standards and requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, known for their innovations and reliability across a wide range of industries. They are particularly notable for their expertise in the field of Headers and Edge Type Connectors, a category where the 1-1747277-3 falls. TE Connectivity consistently develops parts that provide efficient solutions in challenging environments, making them a preferred choice for connectors that demand high performance and durability. Their products, including the 1-1747277-3, are emblematic of their commitment to quality and their focus on addressing the complex demands of modern electronic environments.

Where to Find 1-1747277-3 by TE Connectivity

To source the 1-1747277-3, it is advisable to search for it on platforms like findchips.com. On this website, you can also explore other Headers and Edge Type Connectors from TE Connectivity or from other manufacturers. Historically, this part has been available at distributors such as Future Electronics, DigiKey, Mouser Electronics, and RS, but for the most current availability and pricing, referring to findchips.com ensures you access up-to-date information.

Compare pricing for 1-1747277-3 and other Headers and Edge Type Connectors at findchips.com