Overview of 1-178288-3 by TE Connectivity
The 1-178288-3 component is a Dynamic 3100 receptacle housing, specifically designed with a three-way configuration. This part is constructed from nylon, ensuring a durable and reliable connector housing. It falls under the subcategory of Power Connectors within the broader category of Connectors. The design of this receptacle housing is intended for pin and socket connections, making it a versatile choice for various applications.
Manufactured by TE Connectivity, a leader in connectivity and sensor solutions, this part is currently active in the market. It is compliant with RoHS directives and employs a lead-free code, emphasizing its alignment with environmental standards. The part features a body breadth of 0.281 inches, depth of 0.898 inches, and length of 1.054 inches, which are critical dimensions that engineers must consider when integrating it into their designs.
The housing supports a contact arrangement of S0P3, accommodating a total of three contacts. It is designed for crimp termination, which could provide a secure and lasting connection in many applications. With an operating temperature range of -55 °C to 105 °C, the 1-178288-3 is suitable for use in various thermal environments. The insulator is made from polyester with a black color, and the part features an insulation resistance of 100,000,000 Ω, which is advantageous for maintaining signal integrity.
The housing allows for multiple mating parts and possesses mounting options that include a latch and locking mechanism, enhancing its usability in different installation scenarios. The part is rated for mains connector operation at 115/230VAC, further establishing its potential application in diverse electrical systems. However, users should note that it does not conform to DIN or MIL standards.
Industry Applications for 1-178288-3
Understanding the potential use cases for the 1-178288-3 can help engineers and procurement teams identify its value in specific applications. Below are several industries where this part could possibly find its place, each requiring careful consideration and verification of compatibility with specific requirements:
- Industrial Automation: The robust construction and durability of the 1-178288-3 might make it suitable for use in control systems and machinery where reliable power connections are critical. It could support components such as sensors and actuators within automated environments.
- Transportation and Logistics: This part could potentially be employed in vehicles and logistics systems, where secure power connections are necessary for various electronic systems. The part’s capability to withstand a wide temperature range may also contribute to its suitability in demanding transportation applications.
- Aerospace and Defense: While the part does not carry military specifications, its high insulation resistance and operational range might allow it to be adapted for certain aerospace applications. Interested design teams should conduct thorough analyses to ensure compliance with industry standards and application requirements.
- Consumer Electronics: The 1-178288-3 could serve as a reliable connector in various consumer electronic devices, where three-way connections are needed. Its compatibility with other TE Connectivity contacts might provide flexibility in design and assembly.
- Healthcare: If utilized in medical devices, the part could potentially ensure reliable connections for power or signals. Its compliance with RoHS and lead-free directives could align with healthcare regulations regarding safety and environmental impact.
It is important to note that these potential industry applications are only conceptual and should require analysis and verification by engineering and design teams to adhere to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a prominent manufacturer specializing in connectivity and sensor technologies across various sectors, including industrial and commercial markets. Their extensive portfolio includes a wide range of connectors, including the 1-178288-3, which exemplifies their commitment to providing reliable and efficient solutions. TE Connectivity produces numerous similar parts designed for use in different applications, featuring robust designs and specialized characteristics to meet diverse market demands.
TE Connectivity maintains a strong focus on innovation and quality, ensuring that its products, including power connectors, are developed with the latest technology and comply with relevant industry standards. Their experience in manufacturing connectors makes them a go-to choice for engineers and procurement professionals seeking reliable and high-performance components.
Research Price and Stock for 1-178288-3 by TE Connectivity on Findchips.com
For engineers and procurement teams looking to acquire the 1-178288-3, it is advisable to research stock availability and pricing on Findchips.com. This platform can provide real-time information regarding current inventory and price points for the component.
Historically, the 1-178288-3 has been available through several distributors, including:
- NTEMALL
- New Advantage Corporation
- Master Electronics
- Chip One Stop
- Avnet Asia
- Chip 1 Exchange
However, stock levels may vary, and it is imperative to check Findchips for the most accurate and current data before making a purchasing decision. The site may also provide alternate parts in the Power Connectors category from either TE Connectivity or other manufacturers.