Overview of 1-178288-5 by TE Connectivity
The 1-178288-5 is a 3.81mm pitch, 5-position dynamic receptacle housing from TE Connectivity’s Dynamic D-3000 Series. As a plug and socket connector housing designed for cable mounting, it serves as a fundamental component in establishing secure and reliable connections in electrical systems. This part is engineered for use with the D-3100S Dynamic Series Connectors and is specifically fashioned to accommodate female contacts.
The connector is crafted from black, glass-filled polyester, which provides notable durability and environmental resistance, apt for various applications necessitating a robust connection solution. Notably, the 1-178288-5 is compliant with RoHS and REACH, indicating adherence to current environmental and safety standards. Among its features are options for latch and locking mounting, illustrating versatility in securing the connector in place. It supports a temperature range from -55°C to 105°C, making it suitable for operation under extreme environmental conditions.
Industry Applications for 1-178288-5
In considering the various applications for the 1-178288-5, it is important to use a conditional approach regarding its usability across different industries. Each application potential here is a conceptual illustration and should be analyzed and verified by engineering and design teams for compliance with specific industry standards and requirements.
- Industrial Automation: This connector could potentially be used in the manufacturing of automated control systems where reliability and robustness are crucial. The high insulation resistance and temperature resilience might serve well in environments that experience fluctuations in operational conditions.
- Consumer Electronics: Given its application in dynamic series connectors and ease of cable mounting, this connector might find potential use in home electronics particularly in devices requiring frequent connections/disconnections, such as modular entertainment units.
- Telecommunications: The connector’s UL and CSA reference standards suggest possible utility in telecom infrastructures, possibly for connections within communication hardware where reliable data transmission is critical.
- Computing and Data Storage: The ability to handle multiple mating parts as per its specifications could make this connector suitable for data storage systems, potentially facilitating connections within racks or cabinets that require consistent performance over a broad temperature spectrum.
- Electronic Manufacturing: As this housing supports varied crimp options and contact arrangements, it could conceivably be used in the production of modular components or systems, accommodating the varying needs of electronic manufacturing services.
Note: The specific uses of this connector in these industries are highly tentative and should be thoroughly validated for appropriate performance and regulatory adherence.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions that are essential in today’s increasingly connected world. The company specializes in various types of connectors, including Power Connectors, offering robust electronic connections suited for a wide range of applications across multiple industries. The 1-178288-5, part of this broad category, demonstrates TE Connectivity’s commitment to providing high-quality, durable components that meet strict industry standards.
TE Connectivity designs products that not only meet current technological needs but anticipate future requirements as well, thus ensuring that the components like the 1-178288-5 are not just solutions, but investments into the longevity and reliability of the electrical and electronic architectures of their clients.
Where to Find 1-178288-5 by TE Connectivity
To purchase the 1-178288-5, one should utilize resources like FindChips.com. On this platform, it’s possible to check real-time stock levels and current pricing from various distributors. Historically, this part has been available from distributors such as Master Electronics, Avnet Abacus, TME, and DigiKey. To find similar or alternative parts within TE Connectivity’s range or other manufacturers, you can consult the Power Connectors category.