1-1825910-4 by TE Connectivity

Overview of 1-1825910-4 by TE Connectivity

The 1-1825910-4 by TE Connectivity is described as a High Temperature Tactile Switch. Specifically, it is a single-pole single-throw (SPST) normally open (NO) tactile switch with surprisingly low actuating current of 0.05A at a voltage of up to 24V. This component is robust, featuring a high operating temperature range from -35°C to 85°C. Its physical form includes a black actuator, body, and housing materials made from polybutylene terephthalate (PBT) for the actuator and nylon for the housing, both noted for their strength and thermal stability. Important from an environmental compliance standpoint, it is RoHS compliant, has Reach compliance, and is also Pb-free. Moreover, the switch has a durable life, rated at 100,000 cycles, making it reliable for extensive use in various applications. The listed factory lead time for this part is 21 weeks and 1 day, as of the current writing.

Industry Applications for 1-1825910-4

  • Healthcare: The durability and reliability of the 1-1825910-4 could potentially make it suitable for use in medical devices such as handheld diagnostic equipment or patient monitoring systems. These applications benefit from the switch’s high life cycle and its ability to operate in a wide range of temperatures.
  • Audio and Video Systems: This switch could potentially be used in professional audio/video equipment where reliable and long-lasting performance is crucial. For instance, it might be found in broadcast studios devices, mixing consoles, or professional cameras.
  • Transportation and Logistics: The rugged specifications of this tactile switch could potentially make it ideal for applications in transportation systems, such as control panels in commercial vehicles or equipment used in logistics operations that require consistent operation under varying environmental conditions.

Note that the suitability of the 1-1825910-4 for the industry applications mentioned is conceptual and necessitates thorough vetting by engineering and procurement teams to confirm compliance with specific industry standards and operational requirements.

About TE Connectivity

TE Connectivity is a major player in the electronics industry, well-known for producing a vast array of reliable connectivity and sensor solutions. In the realm of switches, particularly Keypad Switches, TE Connectivity offers a diverse range including their 1-1825910-4 part. This tactile switch is part of a broad portfolio that stands out due to the company’s commitment to quality, innovation, and compliance with international standards. TE Connectivity develops switches that are applicable in various demanding industries, highlighting their expertise in creating products that achieve precise and durable performance. Their switches often adhere to strict regulations, making them eligible for use in sensitive and critical applications across multiple sectors.

Where to Find 1-1825910-4 by TE Connectivity

To source the 1-1825910-4, prospective buyers should consider utilizing findchips.com to assess availability and pricing across a broad range of distributors. Check current stock levels and pricing for this particular part from a diverse group of suppliers like DigiKey, Mouser Electronics, Farnell, and RS. Additionally, for alternative parts and to view a range of Keypad Switches that might be offered by TE Connectivity or other manufacturers, utilize the links provided.

Compare pricing for 1-1825910-4 and other Keypad Switches at findchips.com