1-206062-6 by TE Connectivity

Overview of 1-206062-6 by TE Connectivity

The 1-206062-6 is a Circular Connector Clamp categorized under the Assembly Items subcategory of Connector Support, manufactured by TE Connectivity. This Straight Cable Clamp is designed for use with CPC Series Circular Plastic Connectors, accommodating a maximum cable diameter of 8.36 mm. Made from thermoplastic material, it exemplifies durability alongside its compliance with RoHS standards, indicating it is manufactured without the use of hazardous materials. The clamp provides effective strain relief for cable connections, ensuring a stable and secure link. Its design is equipped to handle a connector shell size of 11, aligning with industry standards for various applications. Features such as its UL approval highlight its safety and reliability for electrical uses.

Industry Applications for 1-206062-6

The versatility of the 1-206062-6 is evident in its potential application across multiple key industries, each of which demands high-quality, reliable components. These potential applications, while requiring further engineering and design verification, illustrate the broad utility of this cable clamp:

  • Space Technology: In the demanding conditions of space, every component must meet stringent reliability and safety standards. The 1-20062-6 could be used for securing and strain-relieving cables within satellites, spacecraft, or ground-based control units.
  • Aerospace and Defense: Military aircraft and defense systems often operate in harsh environments where the integrity of electronic connections is critical. The thermoplastic material of the cable clamp might be favored for its durability and resistance to environmental stressors.
  • Energy and Power Systems: Within renewable energy installations such as wind turbines or solar panels, the 1-20062-6 could provide necessary support and relief to cables connecting various sensors and power converters, ensuring uninterrupted operation.
  • Medical Imaging: Advanced medical equipment, including MRI and CT scanners, relies on precise and reliable connections for data transmission. This cable clamp might be utilized in securing the connections within such machines, contributing to their safety and functionality.
  • Robotics and Drones: The increasing complexity of robotic systems and drones for both industrial and consumer applications necessitates component reliability. The 1-20062-6 might play a crucial role in managing and protecting cable connections against the mechanical stress encountered during operation.

Note that these potential applications are hypothetical and should be approached with detailed analysis and verification by professional engineering and design teams to ensure suitability and compliance with specific project requirements.

About TE Connectivity

TE Connectivity stands as a global leader in connectivity and sensor solutions, noted for its broad range of high-quality, reliable products. The company’s expertise extends into various domains, including automotive, industrial equipment, data communication systems, aerospace, defense, medical, oil and gas, consumer electronics, and energy. Within the area of Assembly Items for Connector Support, TE Connectivity offers a variety of components, including the 1-206062-6 Circular Connector Clamp and others similar in nature. Focused on innovation and quality, TE Connectivity’s products are designed to meet the rigorous demands of a wide range of industries and applications, ensuring reliable performance in challenging environments.

Where to Find 1-206062-6 by TE Connectivity

To locate and purchase the 1-206062-6 cable clamp, potential buyers are encouraged to use findchips.com. This platform offers a detailed inventory from various distributors, allowing for comparison of stock levels, prices, and lead times. Historically, the part has been available at distributors such as Perfect Parts Corporation, New Advantage Corporation, Master Electronics, and LCSC, among others. However, for the most current availability and pricing information, visiting the Assembly Items page on findchips.com is recommended. Here, users can also explore alternative parts offered by TE Connectivity and other leading manufacturers, ensuring the best fit for their specific application needs.

Compare pricing for 1-206062-6 and other Assembly Items / Connector Support at findchips.com