Overview of 1-207303-3 by TE Connectivity
The 1-207303-3 is a circular connector receptacle assembly designed by TE Connectivity. This particular model belongs to the Circular Connector Plug Size 17, featuring 16 positions. As part of the CPC series, it is designed primarily for panel mounting applications. The connector type is categorized as circular industrial, which means it is suitable for various industrial environments where durability and reliability are essential.
This receptacle features 16 contacts with a male contact gender, utilizing a round pin-socket contact style. Notably, the solder termination type allows for a robust connection, ideal for environments that may be subject to vibration or movement. The connector is designed to operate effectively within the temperature range of -55 °C to 105 °C, making it versatile across a range of applications that require resilience under varying thermal conditions.
The 1-207303-3 also adheres to RoHS compliance, indicating that it does not contain hazardous substances that would be harmful to the environment. Other compliance attributes include general-purpose usage and a rated voltage of 250 V, making it suitable for different electrical applications.
The factory lead time for this part is currently noted as 12 weeks and 3 days, which is important consideration for project timelines and inventory planning. As with many connectors of this type, the construction includes a solid backshell type and a black polyamide66 insulator material, contributing to its durability and effectiveness in various conditions.
Industry Applications for 1-207303-3
The versatility of the 1-207303-3 makes it potentially applicable in several industries, depending on the specific requirements and constraints of the project. Below are a few examples of industries where this connector might be utilized:
- Aerospace and Defense: Given the need for reliable connections in aerospace applications, this connector could be suitable for use in communication systems or navigation equipment. Its rugged construction might help withstand the demanding environments typically found in aerospace applications.
- Industrial Automation: In industrial settings, the 1-207303-3 might be used in robotics systems or machine control panels. The robust solder termination and threaded coupling can provide secure connections that are essential in high-stakes automation tasks.
- Telecommunications: The connector could find use in telecommunications equipment where multiple connections are required. Its rating for high voltage and temperature ranges might support devices in data centers or network installations, ensuring reliable communication pathways.
- Consumer Electronics: Although less common, the 1-207303-3 might also be integrated into specialized consumer electronics devices that require durable connections to ensure robustness against daily use.
- Computing and Data Storage: With its specifications, this part could potentially be used in storage or processing hardware where multiple signal connections are needed, benefiting from its manageable size while maintaining reliability.
These potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Additionally, similar circular connectors might be considered for these applications based on specific design and project needs.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions. The company specializes in designing and manufacturing a wide range of connectors, including those in the Other Circular Connectors subcategory. With a focus on innovation and reliability, TE Connectivity’s products are integral to many industries, from aerospace to industrial automation.
The 1-207303-3 is part of their extensive catalog of connectors that are designed to meet varying requirements for many applications. TE Connectivity also offers similar parts that share a range of characteristics, including variations in size, contact configuration, and mounting styles, allowing engineers and procurement teams to select the best fit for their specific needs.
Where to Find 1-207303-3 by TE Connectivity
Historically, the part has been available through several distributors, including:
- New Advantage Corporation
- Neutron USA
- Master Electronics
- Avnet Abacus
- Sager
- Powell Electronics
- Interstate Connecting Components
- TTI
- Verical
- Onlinecomponents.com
- Heilind Electronics
- Future Electronics
- RS
- Arrow Electronics
- Mouser Electronics
- Avnet Americas
- DigiKey
- Newark
It is important to check the current stock levels and pricing on Findchips to ensure you have accurate and timely information when making purchasing decisions.
Compare pricing for 1-207303-3 and other Other Circular Connectors / Connectors at findchips.com
For sourcing the 1-207303-3 and exploring additional options in Other Circular Connectors, visit findchips.com to compare prices and find the best fit for your application needs.