Overview of 1-215083-6 by TE Connectivity
The 1-215083-6 is a Micro-Match wire-to-board connector from TE Connectivity, designed to provide a reliable connection tailored for compact and high-density applications. This particular model is part of the Micro-Match series, featuring an insulation displacement connector (IDC) type plug with male contacts. Its contacts are tin-plated, ensuring good conductivity and resistance to corrosion.
The connector has a pitch spacing of 1.27 mm and accommodates two rows, making up a total of 16 contacts. Designed for cable mounting, it uses phosphor bronze as the contact material, known for its excellent electrical conductivity and mechanical strength. This model is particularly noted for its compact size, with dimensions designed to fit snugly in tight spaces: a body length of 0.937 inches, a breadth of 0.201 inches, and a depth of 0.27 inches. Moreover, its insulator is made from glass-filled Polybutylene Terephthalate (PBT), which provides a good balance of mechanical and electrical properties.
The connector is RoHS compliant, indicating that it is free from specific hazardous materials present in many electronic components. Additionally, it boasts features such as a staggered contact pattern, dual-prong contact style, and operates within a temperature range of -40 °C to 105 °C. Its design also includes a friction lock mounting option for added security upon installation. As of the current writing, the estimated factory lead time for this component is 34 weeks and 6 days, signifying the time from order to delivery.
Industry Applications for 1-215083-6
The 1-215083-6 wire-to-board connector is a versatile component that might be utilized across various industries, thanks to its compact size, reliable connection, and broad operating temperature range. However, it’s important to note these applications are conceptual and should undergo thorough analysis and verification by engineering teams for specific requirements:
- Consumer Electronics: This connector might be found in compact devices such as smartphones, tablets, or wearables, where space is at a premium and reliable connections are crucial for functionality and user experience.
- Computing and Data Storage: Given its reliable connection and small footprint, it could potentially serve in laptops, servers, and storage devices, facilitating data transmission between various components with limited space.
- Industrial Automation: In the realm of automation equipment, this connector might be used for connecting sensors and actuators to control systems, where a compact and robust connection is required to ensure consistent operation in diverse environments.
- Telecommunications: The connector could also find applications in network equipment, including switches, routers, and base stations, where high-density connections are common, and signal integrity cannot be compromised.
- Electronic Manufacturing: Due to its reliability and ease of assembly, it might be used in the production of various electronic components and systems, streamlining the manufacturing process.
Note: The potential industry applications listed above require careful consideration and validation by relevant teams to comply with industry standards and application-specific requirements.
About TE Connectivity
TE Connectivity is a global leader in connectors and sensors, known for their innovation and quality across a wide range of industries, including automotive, energy, broadband communications, consumer devices, healthcare, and aerospace. In the context of Headers and Edge Type Connectors, TE Connectivity offers a broad portfolio that includes the 1-215083-6 and similar parts designed to meet various technical requirements. Their products are engineered for reliability and performance, catering to rigorous applications that demand high quality and precision.
Where to Find 1-215083-6 by TE Connectivity
Prospective buyers looking to procure the 1-215083-6 connector or exploring alternate options within the Headers and Edge Type Connectors category should consider utilizing our platform, findchips.com. For sourcing this part, historically, it has been available through distributors such as New Advantage Corporation, Master Electronics, Bürklin Elektronik, and Avnet Abacus. However, for the most current information on stock availability, pricing, and potential newer distributors, accessing our site is recommended. This real-time insight ensures procurement teams can make informed decisions based on the latest data.