1-215307-0 by TE Connectivity

Overview of 1-215307-0 by TE Connectivity

The 1-215307-0 is a receptacle connector consisting of 10 positions arranged in 2 rows, with a pitch spacing of 2.54 mm. This component is part of the Ampmodu HV-100 series by TE Connectivity, a manufacturer known for its wide range of interconnection solutions. The connector is designed for board-to-board applications and features a through-hole mount for secure attachment to printed circuit boards (PCBs).

Key specifications for the 1-215307-0 include a maximum operating temperature of 125 °C and a minimum operating temperature of -65 °C, providing versatility for various environmental conditions. It is compliant with RoHS regulations, ensuring that it is free from hazardous materials. The connector is characterized by a body breadth of 0.199 inches and a body depth of 0.276 inches. It features solderable retention clips for enhanced mechanical stability when mounted on a PCB.

The total number of contacts in this connector is 20, providing adequate connectivity options for various applications. The contact style is bellows-type, offering reliable connection performance. The contact finish for termination is tin (Sn), with a plating thickness of 30 microinches. Insulation resistance is rated at an impressive 5 GΩ, contributing to the component’s reliability in challenging conditions.

Additional features include a top-entry design and a general-purpose option, making the 1-215307-0 a potentially suitable choice for various electronic systems. This connector is currently in active production, which aligns well for projects requiring reliable and readily available components.

Industry Applications for 1-215307-0

The 1-215307-0 might find applications in several industries due to its versatile design and performance characteristics. Below are a few potential industry applications:

  • Education and Research: The connector could potentially be used in educational projects or research prototypes involving circuit boards and sensor arrays. Its ease of use and reliable connections might be beneficial in experimental setups, particularly in electronics labs.
  • Industrial Automation: In the realm of industrial automation, the 1-215307-0 might be utilized in equipment such as programmable logic controllers (PLCs) or other control systems. The robust construction and high-temperature tolerance could support industrial environments where reliability is crucial.
  • Electronic Manufacturing: In electronic manufacturing, this connector could potentially be used in various devices requiring board-to-board connections, such as consumer electronics or industrial devices. The compatibility with solderable applications and its active part status could make it a preferred choice for manufacturers.

These potential industry applications are only conceptual and illustrative; thus, engineering and design teams must conduct thorough analysis and verification to ensure adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, recognized for providing innovative products across various industries, including industrial, automotive, and consumer electronics. In the subcategory of Headers and Edge Type Connectors, TE Connectivity offers a wide range of products tailored for diverse applications. The 1-215307-0 is one example of their commitment to quality and performance.

TE Connectivity manufactures several similar parts, focusing on enhancing connectivity solutions. Their offerings often include connectors that meet stringent industry standards, ensuring durable and reliable connections across different sectors. This commitment to quality is reflected in the design and specifications of the 1-215307-0, which aligns with global compliance standards.

Research Price and Stock for 1-215307-0 by TE Connectivity on Findchips.com

To determine the current stock and pricing for the 1-215307-0, it is advisable to visit Findchips.com. This platform provides real-time data on availability and pricing for various electronic components, including those in the Headers and Edge Type Connectors subcategory. By utilizing Findchips, you may also discover alternative parts that could serve your needs from TE Connectivity or other manufacturers.

Historically, the 1-215307-0 has been available from distributors such as Master Electronics, DigiKey, Mouser Electronics, and Avnet Abacus. However, it is crucial to verify current stock levels and pricing directly through Findchips to ensure accurate information.

Compare pricing for 1-215307-0 and other Headers and Edge Type Connectors / Connectors at findchips.com