1-2199119-5 by TE Connectivity

Overview of 1-2199119-5 by TE Connectivity

The 1-2199119-5 is categorized as a card edge connector with 67 positions, designed to accommodate a dual-sided connection. This female connector features a right angle mounting style and utilizes a 0.019-inch pitch, which optimizes space on printed circuit boards (PCBs) while ensuring a reliable connection. The surface mount terminal type allows for efficient installation and soldering onto PCBs. The locking mechanism ensures a secure connection, while the black insulating material is made of polyethylene, providing durability and electrical insulation.

In terms of physical dimensions, the connector measures 0.343 inches in breadth, 0.126 inches in depth, and 0.862 inches in length. Notably, the part is compliant with ROHS and has a life cycle code indicating that it is still active in the market. The component can operate across a temperature range of -40 °C to 80 °C, making it suitable for various applications that might involve environmental fluctuations. As of the current writing, the factory lead time for this part is approximately five weeks.

Industry Applications for 1-2199119-5

The 1-2199119-5 might find application across several industries due to its versatile design and robust features. Here are a few examples of potential industry applications:

  • Consumer Electronics: This part could be used in devices such as televisions, gaming consoles, and computer peripherals. The right-angle mount may support designs where space is restricted, and the surface mount design allows for streamlined manufacturing processes. The total current rating of 0.5 A makes it suitable for lower power connections.
  • Industrial Automation: In applications involving automation and control systems, this connector might be integrated into control panels, sensors, or actuators. The locking mechanism provides a reliable connection under conditions where vibrations are expected or where the connector will experience movement.
  • Telecommunications: The 1-2199119-5 could also be utilized in telecom equipment where robust connections are necessary for signal integrity. Its dual-side connection could allow for redundancy or enhanced signal paths, depending on the design requirements.
  • Robotics and Drones: In robotic applications, the use of this connector might facilitate intricate wiring of sensors, controllers, and power distribution systems. Given its operational temperature range and locking feature, it might perform well in varying environmental conditions.
  • Aerospace and Defense: Although not specifically military grade, this connector might still be used in non-critical applications within aerospace systems where reliability and space constraints are significant factors. The UL flammability code of 94V-0 suggests a good level of safety in materials used.

These potential industry applications should be considered as conceptual and require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar parts in this category might also be used in these applications for various reasons including design compatibility or availability.

About TE Connectivity

TE Connectivity is a prominent manufacturer specializing in various types of connectors, including the 1-2199119-5. The company has established itself in the Headers and Edge Type Connectors category by providing a range of solutions suitable for different applications. Their focus on quality and innovation provides a solid foundation for electronic designs that require reliable connectivity.

TE Connectivity produces various connectors that serve a wide array of industries, including automotive, industrial, and consumer electronics. They offer similar products that may share characteristics with the 1-2199119-5, providing options for engineers and designers looking for suitable components for their projects. The diversity of TE Connectivity’s product line signifies their commitment to addressing the evolving needs of the marketplace.

Where to Find 1-2199119-5 by TE Connectivity

1-2199119-5, it is advisable to check Headers and Edge Type Connectors available on findchips.com for current stock levels and pricing. Historical distributors that have previously stocked this part include:

  • Master Electronics
  • DigiKey
  • Avnet Asia
  • Mouser Electronics

While these distributors may have carried the part, it is crucial to confirm the availability through findchips.com as stocking can change over time.

Compare pricing for 1-2199119-5 and other Headers and Edge Type Connectors / Connectors at findchips.com