Overview of 1-2199119-6 by TE Connectivity
The 1-2199119-6 is a card edge connector from TE Connectivity characterized by its 67 contacts arranged in two rows. This connector is designed for female sockets and features a right angle orientation. With a pitch of 0.019 inches, it is suitable for surface mount soldering. The connector has a black insulator and supports a dual-side connection, making it versatile for various electronic applications. Its operational temperature ranges from -40 °C to +80 °C, which offers adequate environmental resilience for various applications.
This product is part of the Headers and Edge Type Connectors subcategory, with attributes like a body breadth of 0.343 inches and a plating thickness of 30u inches. It is RoHS compliant, ensuring that it adheres to hazardous substance regulations. This part is still in active production as indicated by its life cycle status.
Industry Applications for 1-2199119-6
Given the characteristics and specifications of the 1-2199119-6, this component could see utilization across a variety of sectors:
- Consumer Electronics: This Connector could potentially be used in devices like gaming consoles or home theater systems where reliable and compact connections are needed for PCBs.
- Telecommunications: Its ability to function in environments with a broad temperature range could make it suitable for telecommunications equipment, including routers and switches that require durable and efficient connectors.
- Computing and Data Storage: The surface mount and right-angle mounting style are ideal for compact spaces in modern SSDs and high-speed computing applications, where space optimization is critical.
- Industrial Automation: The robust mechanical configuration could potentially help automate machinery controls where spatial constraints and environment resilience are factors.
It is vital to note that these industry applications are potential uses and should be meticulously evaluated by engineering teams to ensure compliance with specific requirements and standards.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, providing a wide range of connector types, including an extensive array of Headers and Edge Type Connectors. Their products, including the 1-2199119-6, are designed to function in various rigorous environments demanded by industrial, aerospace, automotive, and electronics industries. TE Connectivity’s commitment to innovation is demonstrated in their continuous development of more efficient and reliable connectors, harnessing technology that addresses both current and future connectivity challenges.
Where to Find 1-2199119-6 by TE Connectivity
To find the 1-2199119-6 connector, consider checking its availability on findchips.com. On this website, you can also explore other Headers and Edge Type Connectors from TE Connectivity or different manufacturers that might meet your application requirements. Historically, this part had been available from distributors like Master Electronics, DigiKey, Newark, and Mouser Electronics, but checking on FindChips will provide real-time stock levels and current pricing.