Overview of 1-2199230-5 by TE Connectivity
The 1-2199230-5 by TE Connectivity is a card edge connector specifically designed for dual side connection with 67 contacts. This component, which mounts to the board via surface mount technology, features a right angle connector body orientation. This M.2 connector, suited for 0.5-inch pitch applications, has dimensions supporting card edge connector types for precise interfacing and ease of use. Notably, the connectors are crafted with a female contact designation and possess a plating thickness of 15 microinches of gold at the contact points, ensuring reliable and durable connectivity.
In terms of physical dimensions, this model features a body length of 0.862 inches, a body breadth of 0.343 inches, and a body depth of 0.165 inches. The part supports a mating contact pitch of 0.5 mm and is polarized, which aids in preventing incorrect insertion. It’s rated for operating temperatures ranging from -40 °C to +80 °C and is designed to handle up to 0.5A of current. The connector is also compliant with RoHS and REACH, denoting adherence to environmental regulations, and is certified under UL 94V-0 for flammability standards. With a factory lead time currently set at 14 weeks and 3 days, planning for procurement should take this into consideration.
Industry Applications for 1-2199230-5
This model of connector could be potentially applied in various demanding fields that require high-reliability in electronic interconnections:
- Telecommunications: This part might be used in telecommunications equipment where reliable, high-frequency connections are crucial. Attributes like the 0.5A current rating and high operating temperature range support its use in environments experiencing variable thermal conditions.
- Computing and Data Storage: Given its specifications, the connector could potentially be stationed in servers or data centers. The surface mount technology and dual-sided connectivity makes it a viable option for data transmission applications within dense hardware configurations.
- Consumer Electronics: This connector might find use in consumer electronics like laptops or handheld devices where space is limited, and a reliable connector is necessary for functions like data transfer or peripheral connectivity.
- Industrial Automation: The robust construction and environmental compliance could aid in its deployment in industrial automation systems where electronic devices must endure harsh working conditions and require consistent performance.
This selection of potential industry applications requires further assessment by engineering and design teams to ensure compliance with specific industry standards and application requirements.
About TE Connectivity
TE Connectivity is a global leader in manufacturing a comprehensive array of electronic components, including an extensive range of Headers and Edge Type Connectors. Their expertise extends to developing connectors for a wide variety of applications across many industries. TE Connectivity is renowned for their precision engineering and the reliability of their products, with the 1-2199230-5 serving as just one example of their commitment to high-performance connectivity solutions.
Where to Find 1-2199230-5 by TE Connectivity
For procurement specialists and engineers looking to acquire the 1-2199230-5, visiting findchips.com provides comprehensive stock levels, availability from distributors, and comparative pricing. Historically, this part has been available from distributors such as DigiKey, Mouser Electronics, Arrow Electronics, and RS. However, checking FindChips will provide the latest updates on availability and pricing options. For alternatives, reviewers are encouraged to browse other products within the Headers and Edge Type Connectors category, which may offer additional features or different specifications that could be more suited to specific applications.