Overview of 1-2199298-2 by TE Connectivity
The 1-2199298-2 by TE Connectivity is an 8-position DIP (Dual In-line Package) socket, designed with a ladder-style construction and through-hole mounting. It is made for connecting DIP devices to printed circuit boards (PCBs) in a way that allows for easy insertion and removal of devices without the need for soldering directly onto the PCB. This particular model is lead-free, in compliance with RoHS regulations, making it a suitable choice for eco-conscious applications.
The socket has a pitch spacing of 2.54 mm and a row pitch of 7.62 mm, fitting the standard DIP footprint. Contacts are made from phosphor bronze with tin-plating, which ensures good electrical conductivity and corrosion resistance. It boasts a low-profile design, part of TE Connectivity’s efforts to produce components that save space on PCBs while maintaining high performance. Designed for DIP8 devices, it supports a current rating of 1 A and operates within a temperature range of -40 °C to 105 °C, accommodating a wide variety of environments and applications.
The socket is encapsulated in glass-filled PBT (polybutylene terephthalate), a material known for its mechanical strength, excellent heat resistance, and electrical insulation properties. This material, in conjunction with the product’s specified dielectric withstanding voltage of 1000VAC (V), ensures the durability and reliability of connections under various electrical stresses. These attributes, combined with a standard compliance to UL 94V-0 for fire safety, make the 1-2199298-2 a robust component for electronic assemblies.
Industry Applications for 1-2199298-2
The versatility and reliability of the 1-2199298-2 lends itself to potential use across a broad spectrum of industries. However, it is important to note that these potential industry applications are conceptual/illustrative and require a thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
- Computing and Data Storage: This socket might potentially be used in the manufacturing of computers and data storage devices, where DIP packages for memory modules, controllers, or interface chips are required. Its high insulation resistance and enduring material could provide reliability desired in these applications.
- Consumer Electronics: Electronic gadgets such as gaming consoles, smart home devices, and personal digital assistants could possibly incorporate this DIP socket for modular components that require frequent upgrading or replacement, benefitting from its easy device insertion and removal capability.
- Industrial Automation: The 1-2199298-2 could find potential applications in control systems and automation equipment. Its ability to withstand high temperatures and electrical stresses makes it suitable for environments where reliability is critical.
- Education and Research: In educational labs and research institutions, where prototyping and testing frequently occur, this socket might be used for its versatility and ease of use, allowing researchers and students to swiftly change out DIP packaged components during the development process.
- Electronic Manufacturing: Manufacturers who produce PCBs for various clients might utilize this socket given its low profile and compliance with RoHS standards, making it an environmentally friendly option that doesn’t sacrifice performance or durability.
About TE Connectivity
TE Connectivity is a global technology leader in designing and manufacturing connectors and sensors for harsh environments. In the realm of Sockets and Chip Carriers, TE Connectivity stands out for its broad portfolio of products that cater to a wide range of applications. Their offerings, including the 1-2199298-2, demonstrate a commitment to innovation, precision, and reliability. TE Connectivity designs sockets and chip carriers that meet stringent industry standards, ensuring compatibility and performance across a myriad of electronic applications. Their products, known for their durability and efficiency, serve in sectors ranging from consumer electronics to aerospace and defense, highlighting the company’s capability to meet diverse needs in the electronic component market.
Where to Find 1-2199298-2 by TE Connectivity
Procuring the 1-2199298-2 for your project requires a reliable source. Findchips.com offers a comprehensive platform to research and compare pricing for the 1-2199298-2 and other Sockets and Chip Carriers, helping procurement professionals and engineers make informed decisions. Historically, distributors such as Mouser Electronics, DigiKey, Newark, and Future Electronics have stocked the 1-2199298-2, though availability can fluctuate. For the most current stock levels, pricing information, and potential alternatives from TE Connectivity or other manufacturers, it’s recommended to consult findchips.com directly.