1-2308272-4 by TE Connectivity

Overview of 1-2308272-4 by TE Connectivity

The 1-2308272-4 by TE Connectivity is a backshell kit designed for cable management and protection in various wiring applications. Comprising features such as a Cable Clamp, the product facilitates single or dual cable entry. This model aligns with a Shell Size of 1 and offers shielded configurations to prevent electromagnetic interference. The product allows for a 180-degree cable exit angle, lending itself to straightforward installation in tight spaces.

Constructed from a zinc alloy, 1-2308272-4 offers durability and protection against physical and environmental damage. The operational temperature range of the component spans from -40°C to 90°C, making it suitable for a wide variety of environments. One of the distinctive attributes of this connector accessory provided by the detailed specifications includes its compatibility with size 1-3 standard and 1-4 QL shells. Although it is not lead (Pb)-free, the product meets REACH compliance codes for safety standards.

Data from FindChips indicates the factory lead time for this product is currently set at 15 weeks and 5 days, showcasing the need for planning and foresight in procurement strategies.

Industry Applications for 1-2308272-4

Assembly Items such as the 1-2308272-4 potentially serve a breadth of industries by offering secure and reliable cabling solutions which are necessary for various technological setups. Here are possible industry applications:

  • Telecommunications and Internet of Things (IoT): This part could potentially be used in network infrastructure where precise and dependable connections are critical. Its shielding characteristics might help in minimizing signal interference, which is crucial in densely connected IoT devices and telecommunication networks.
  • Consumer Electronics: The use of the 1-2308272-4 in consumer electronics such as computers, gaming systems, or home entertainment systems might be feasible due to its functionality in cable management and protection, enhancing device longevity and performance.
  • Industrial Automation: The wide range in operating temperatures and robust material choice means the 1-2308272-4 could possibly be well-suited for industrial automation environments where equipment may be exposed to harsh conditions.
  • Transportation and Logistics: For electrical systems within transportation infrastructure, the cable clamp could be beneficial in securing wiring in vehicles or logistics systems, potentially minimizing maintenance issues and improving system reliability.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a leading player in the electronics industry, particularly renowned for its wide range of quality connector and assembly products. The Assembly Items category, which includes parts like the 1-2308272-4, showcases TE Connectivity’s commitment to providing comprehensive connectivity solutions. They offer connectors, sensors, and various componentry essential for modern electronic devices and systems, spanning from simple consumer gadgets to complex machinery.

Where to Find 1-2308272-4 by TE Connectivity

To purchase the 1-2308272-4, prospective buyers should consider researching via findchips.com. This site provides up-to-date information on stock levels and pricing and also allows comparisons across different distributors. Historically, notable distributors have included Master Electronics, Chip1Stop, Powell Electronics, and DigiKey, among others. Given that availability can vary significantly, checking current listings on findchips.com is advisable for the most accurate procurement option.

Compare pricing for 1-2308272-4 and other Assembly Items / Connector Support at findchips.com