Overview of 1-2328702-0 by TE Connectivity
The 1-2328702-0 by TE Connectivity is a card edge connector designed for use with flexible printed circuits (FPC). This right-angle connector features 10 positions in a single row, with a pitch spacing and terminal pitch both set at 0.5 mm. It is specifically oriented to handle top contact positions and is characterized by a surface mount contact termination type. The genders specified as a receptacle and the contacts are not specified for the mating finish. This part maintains RoHS compliance, ensuring it adheres to required regulatory standards for hazardous substances.
The physical characteristics indicate a body depth of 0.039 inch, leveraging liquid crystal polymer as the insulator material, which offers high durability and thermal stability. It supports a minimal operating temperature of -40°C and a maximum of 85°C, making it a viable option for environments with varying thermal profiles. The rated current and voltage for this model are 0.5A and 50V respectively, affirming its efficacy for low power applications. Its design facilitates its usage with FFC and FPC cables, highlighting its flexibility in various interconnection scenarios.
Industry Applications for 1-2328702-0
The applications for the 1-2328702-0 could potentially span across various industries where low-power and compact connectivity solutions are necessary. The following are conceptual illustrations of possible industry applications, contingent upon further assessment by engineering and design teams regarding compliance and suitability:
- Consumer Electronics: This connector might be used in portable devices such as smartphones, tablets, or laptops where space-saving and reliable data connections are critical. The small pitch spacing and right-angle orientation could facilitate internal connections in tight spaces.
- Audio and Video Systems: In multimedia systems, such as home theater systems or professional audio equipment, this connector could potentially facilitate signal transmissions that require minimal voltage and current within compact modules.
- Entertainment and Gaming: Gaming consoles and VR headsets could incorporate this type of connector to connect small-scale control interfaces and displays internally, where stable and dependable connections are vital for performance.
Note: All suggested industry applications are conceptual and should be verified for compatibility and compliance by respective industry standard adherence teams.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions. They excel in engineering advanced connectors, including a wide range of Headers and Edge Type Connectors. Their products are distinguished by their compliance with industry standards and high reliability under demanding conditions. The 1-2328702-0 is a testament to TE Connectivity’s expertise in creating versatile and durable connectors that can be incorporated into numerous devices and systems.
Where to Find 1-2328702-0 by TE Connectivity
To find this specific connector, prospective buyers should visit findchips.com for real-time stock levels and pricing. The 1-2328702-0 has been previously available through distributors like Master Electronics, DigiKey, and Mouser Electronics among others. Additionally, for alternative options, browsing through the Headers and Edge Type Connectors category on findchips.com might reveal comparable products from TE Connectivity or other manufacturers.