Overview of 1-2834067-2 by TE Connectivity
The 1-2834067-2 part is a miniature waterproof connector designed for wire-to-wire applications. Manufactured by TE Connectivity, this connector is part of the Slimseal series, characterized by its compact design and effective sealing capabilities. The connector supports crimp termination methods, making it suitable for various wire and cable configurations.
This socket contact can accommodate wire sizes from 22 AWG to 18 AWG, making it versatile for multiple applications. The connector’s crimping feature ensures a secure and reliable electrical connection, which is essential for environments where moisture and contaminants may be present. The contact is tin plated, providing good corrosion resistance which is vital for maintaining connection integrity over time.
The 1-2834067-2 also claims a wide operating temperature range of -40 °C to 105 °C, allowing it to function effectively in extreme conditions. With a rated current of 5 A, it fits into various electronic applications that require efficient current handling in a compact form factor. This part has a factory lead time of approximately 17 weeks and 4 days as of the current writing, which may influence procurement timelines.
Industry Applications for 1-2834067-2
The 1-2834067-2 component might find utility across several industries, particularly those that require dependable connections in challenging environments. Below are a few potential applications:
- Energy and Power Systems: The waterproof nature of this connector makes it a viable option for applications in energy systems that may be exposed to moisture or harsh conditions. For example, it could potentially be used in wind turbine wiring or solar panel junction boxes, where it is crucial to maintain electrical integrity in adverse weather conditions.
- Transportation and Logistics: In the transport sector, this connector might be used in vehicles or equipment that operate outdoors, such as fleet management systems or trailers. Its waterproof feature can help ensure reliable connections in fluctuating weather, while its low profile is suitable for space-constrained designs.
- Renewable Energy: Given its sealing capabilities, the 1-2834067-2 could potentially be utilized in renewable energy applications like energy storage or smart grid technology. Its ability to handle environmental stressors helps ensure that renewable energy systems maintain operational efficiency.
- Automotive: If automotive standards such as AEC-Q100 compliance are applicable, the connector might find use in automotive electronics, including control units or sensors. The required current rating and wire size range could match various automotive wiring requirements, where secure and reliable connections are critical for safety and performance.
These potential industry applications are only conceptual and illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global technology company with a robust portfolio in the field of connector solutions, including products in the Assembly Items subcategory of Connector Support. The company has a strong focus on developing connectors that meet the demands of various industries, including automotive, telecommunications, and industrial applications.
The 1-2834067-2 part is one of many in their Slimseal series, which emphasizes moisture resistance and reliable connectivity. TE Connectivity produces numerous similar components designed for various wire sizes and applications, catering to diverse sector needs. Their commitment to quality and innovation ensures that they provide products that can be relied upon in critical applications.
Research Price and Stock for 1-2834067-2 by TE Connectivity on Findchips.com
For those considering the purchase of the 1-2834067-2, it is recommended to research current stocks and pricing directly on Findchips. This resource will enable you to obtain the latest information on availability and compare pricing across various distributors.
Historically, this part has been available from distributors such as New Advantage Corporation, Master Electronics, and DigiKey, among others. However, stock levels can fluctuate, so it is essential to refer to Findchips to ensure you have the most up-to-date availability.