Overview of 1-2834074-2 by TE Connectivity
The 1-2834074-2 is a miniature waterproof plug connector that is part of the Slimseal series produced by TE Connectivity. This specific part features a plug configuration with two positions (2P) and is designed for reliable performance in a variety of environments, particularly in applications where moisture resistance is crucial. The connector housing is characterized by its white color and compact design, which measures approximately 0.321 inches in width, 0.638 inches in depth, and 0.382 inches in length.
This part offers a pitch spacing of 2.5 mm and is compatible with Amp Slimseal series sockets, notably the 1-2834067-2 and 2-2834067-2 socket contacts. The Combination Line Connector type ensures versatility and efficiency in various electronic applications. Additionally, the part is compliant with RoHS regulations, which stipulates that hazardous substances are not present in the manufacturing process. The operational temperature range of this connector spans from -40 °C to 105 °C, making it suitable for both low and high-temperature applications.
As of the current writing, the factory lead time for this part is approximately three days, which makes it a practical choice for projects requiring timely procurement. The connector body is constructed from polyethylene, providing durability and resistance against environmental factors.
Industry Applications for 1-2834074-2
The 1-2834074-2 might find applications in several key industries due to its waterproof design and versatile connector specifications. Below are potential industry use cases for this part:
- Internet of Things (IoT): As IoT devices become increasingly prevalent, the need for reliable and moisture-resistant connectors is paramount. The 1-2834074-2 could be utilized in various IoT applications, such as smart home devices or environmental sensors, where exposure to humidity or moisture may occur.
- Transportation and Logistics: In the transportation sector, connectors that withstand rigorous conditions are essential. This part might be used in onboard systems for vehicles that require secure connections in potentially wet environments, such as connectors for sensors or control units.
- Industrial Automation: The automation industry often demands connectors that can operate in challenging conditions, including exposure to dust and moisture. The 1-2834074-2 could be integrated into machines or robotic systems where reliable connectivity is essential, especially in humid environments.
- Consumer Electronics: As consumer electronics evolve towards more portable and robust designs, connectors that are miniature and waterproof could be advantageous. Products such as portable speakers or outdoor camera systems might employ this connector for enhanced durability.
- Healthcare: In medical devices, the need for strict hygiene and safety standards is critical. The 1-2834074-2 might be used in diagnostic devices or patient monitoring systems where moisture resistance is important.
It is important to note that these potential industry applications are conceptual and illustrative. Engineering and design teams should analyze and verify the specifications and requirements of individual applications to ensure compliance with industry standards.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, serving various industries with a focus on innovation and quality. With a broad portfolio of products, TE manufactures a wide array of connectors, including the 1-2834074-2 that falls under the Combination Line Connectors subcategory.
TE Connectivity’s extensive catalog includes products designed for various applications, from consumer electronics to industrial automation, each tailored to meet specific requirements. The Slimseal series, to which the 1-2834074-2 belongs, highlights TE’s commitment to providing reliable solutions that are capable of performing in demanding environments. Similar parts in the Slimseal series include connectors in different configurations and pin counts, enabling engineers to select the best fit for their designs.
Research Price and Stock for 1-2834074-2 by TE Connectivity on Findchips.com
If you are considering the 1-2834074-2 for your project, it is advisable to research current stock and pricing on Findchips.com. This platform will provide a comprehensive view of availability and price comparisons. Additionally, you can explore other parts under the Combination Line Connectors category, which may offer alternate solutions from TE Connectivity and other manufacturers.
Historically, the 1-2834074-2 has been available through various distributors, including Master Electronics, DigiKey, Mouser Electronics, and Sager. However, stock levels can fluctuate, so it is essential to check Findchips for the most current information.