Overview of 1-338086-3 by TE Connectivity
The 1-338086-3 by TE Connectivity is a modular connector, specifically an RJ25 jack, featuring a 6-position 6-contact (6P6C) configuration, categorized under CAT3. This telecom and datacom connector is designed for unshielded, vertical mounting and is an integral part in creating reliable and efficient communication networks. Its body dimensions, consisting of a breadth of 0.551 inch, a depth of 0.5 inch, and a length of 0.526 inch, allow for compact integration in electronic devices. The connector’s construction includes a black, glass-filled polyamide (PA 9T) insulator which enhances durability and performance stability under various environmental conditions.
The 1-338086-3 also includes various mechanical and electrical features critical for robust and reliable connectivity solutions. It supports a locking mounting style (straight), and utilizes surface mount technology for termination, catering to contemporary circuit board designs. The contact component is designed for telecom and modular use, demonstrating versatility in its applications. Furthermore, the part is rated for use between -40 °C and 70 °C operating temperatures. According to data, the part is RoHS compliant, lead-free, and bears a flammability rating of UL 94V-0, ensuring safety standards are met.
Industry Applications for 1-338086-3
The 1-338086-3 could potentially serve various industries due to its general purpose configuration and robust electrical characteristics. It’s important for engineering and design teams to evaluate its alignment with specific requirements and standards relevant to their projects. Following are illustrative uses within select sectors:
- Consumer Electronics: This connector might be used in devices like telephones or modems within homes and offices, where minimal data rate transmission is sufficient. The CAT3 rating could support basic voice and data transmission requirements.
- Computing and Data Storage: In networking equipment such as routers or switches, this part could facilitate cable connections. Its capabilities to handle typical environmental conditions in office settings make it a viable option.
- Telecommunications: For communication infrastructure, especially where older technology remains in service, the RJ25 jack can be applicable. Its locking feature and durability could potentially benefit installations that require stable physical connections.
- Electronic Manufacturing: As a component in manufacturing telecom equipment, its solder mountability and straight mounting type could streamline the assembly process on circuit boards.
- Entertainment and Gaming: In gaming consoles or similar devices requiring wired control units, this modular connector could potentially provide the needed interface for low-frequency connections.
Note that these potential industry applications are conceptual and must be analyzed and verified by engineering and design teams for compliance with industry-specific standards and requirements. This analysis is crucial to ensure optimal functionality and safety in deployment.
About TE Connectivity
TE Connectivity, a global leader in connectivity and sensor solutions, produces a wide assortment of electronic components, including a variety of connectors such as 1-338086-3. The company focuses on engineering innovative solutions that meet tough challenges in diverse industries. TE Connectivity is particularly strong in developing Telecom and Datacom Connectors, where products like the 1-338086-3 facilitate reliable and high-quality connections in telecommunications infrastructure.
Where to Find 1-338086-3 by TE Connectivity
To purchase the 1-338086-3 or to find alternative options, prospective buyers should visit findchips.com. On the website, users can find updated information about stock levels and pricing across several distributors. Historically, this part has been available from distributors such as New Advantage Corporation, Master Electronics, and DigiKey, among others. For more options, especially when looking for related Telecom and Datacom Connectors, more details are available on findchips.com to assist buyers in making informed purchasing decisions.