1-350944-0 by TE Connectivity

Overview of 1-350944-0 by TE Connectivity

The 1-350944-0 is a rectangular power connector characterized by a pitch spacing of 6.35 mm and four contacts, designed specifically for board mounting applications. This connector is a part of the Universal Mate-N-Lok series offered by TE Connectivity, a manufacturer known for its commitment to providing reliable and efficient connector solutions.

Key specifications of the 1-350944-0 include:

  • Contact Termination Type: Through Hole
  • No. of Rows: 1
  • Contact Plating: Tin Plated Contacts
  • Operating Temperature Range: -40 °C to 105 °C
  • Rated Current: 19 A
  • Insulation Resistance: 100 MΩ
  • Compliance: ROHS Compliant

The connector has a total body length of 1.05 inches and features a right-angle mounting style, which may facilitate space-saving designs in various applications. As of the current writing, the factory lead time for this part is approximately 11 weeks and 6 days, which may influence procurement decisions depending on project timelines.

Industry Applications for 1-350944-0

The potential applications for the 1-350944-0 connector span several industries, primarily due to its robust design and versatile specifications. Here are a few possible use cases:

  • Industrial Automation: This connector could be used in automated machinery where reliable power connections are essential for operations. The high rated current and compliance with safety standards may make it suitable for industrial control panels and robotics.
  • Consumer Electronics: The compact size and through-hole mounting capability of this connector might be advantageous in consumer electronics devices where space is limited. Products such as power supplies for devices or compact electronic appliances could potentially utilize the 1-350944-0.
  • Transportation and Logistics: This part might find applications in transportation systems where electrical connections are essential, including in trailers, trucks, or railway systems, for power distribution and control signaling.
  • Telecommunications: The 1-350944-0 connector could be utilized for power connections in telecommunications equipment, enhancing the reliability of communication systems.
  • Robotics and Drones: The features of this connector may support applications in robotics and drones where compact, high-current connections are needed for power distribution, potentially improving performance and operational efficiency.

It is essential to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analysis and verification to ensure adherence to industry standards and specific application requirements before implementing this connector in any project.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, focusing on innovation and quality in the manufacturing of electronic components. In the realm of connectors, TE Connectivity offers a wide range of products across various categories, including power connectors, signal connectors, and more. The 1-350944-0 is part of their Universal Mate-N-Lok series, which is known for providing a reliable connection in various applications.

TE Connectivity’s commitment to quality and compliance is reflected in their adherence to standards such as ROHS, ensuring their products are environmentally friendly and suitable for use in global markets. Other similar parts in their portfolio may include connectors designed for different pitch spacings or with varying contact configurations, catering to diverse application needs.

Research Price and Stock for 1-350944-0 by TE Connectivity on Findchips.com

For those interested in acquiring the 1-350944-0, it is recommended to research stock and pricing through Findchips.com. This resource provides valuable insights into current availability and price comparisons across various distributors. Additionally, you can explore other options within the Power Connectors subcategory, which might include alternate parts from TE Connectivity or other manufacturers.

Historically, the 1-350944-0 has been available from a variety of distributors, including:

  • New Advantage Corporation
  • Master Electronics
  • LCSC
  • Avnet Asia
  • DigiKey

It is crucial to check the latest stock levels and pricing on Findchips, as availability may fluctuate across suppliers.

Compare pricing for 1-350944-0 and other Power Connectors at findchips.com