1-480303-0 by TE Connectivity

Overview of 1-480303-0 by TE Connectivity

The 1-480303-0 is a connector housing designed as a plug with 3 positions, produced by TE Connectivity. It belongs to the Commercial Mate-N-Lok series, which is known for its versatility in various applications. This housing features a pitch spacing of 5.08 mm, making it suitable for connections requiring compact arrangements. The material used for the housing is nylon, which contributes to its durability and resilience in various environments. The housing can accommodate Commercial Mate-N-Lok contacts and pin (cap) housings.

In terms of compliance, this part is RoHS compliant, ensuring it meets the EU regulations on hazardous substances, which is essential for manufacturers looking to adhere to environmental standards. The absence of any SVHC (Substances of Very High Concern) as of January 15, 2019, further confirms its suitability for numerous applications where safety and sustainability are priorities. Other features include a termination type that is crimp-style, which facilitates reliable electrical connections while supporting a relatively high operating temperature of up to 105 °C.

The design incorporates a body breadth of 0.29 inch, a depth of 0.85 inch, and a length of 0.83 inch, making it compact and easy to integrate into various devices or systems. With a rated voltage of 250 V and a mains connector rating suitable for 115/230 VAC, the 1-480303-0 can be utilized in many applications across multiple sectors.

Industry Applications for 1-480303-0

The versatility of the 1-480303-0 connector housing suggests it might find applications in various industries. Some potential use cases could include:

  • Consumer Electronics: This connector housing could potentially be used in devices such as audio equipment, televisions, or various home appliances, enabling reliable connections within their circuitry. The durability and compact size of the housing make it suitable for devices requiring space-efficient designs.
  • Audio and Video Systems: This part might be employed in the assembly of audio and video receivers, where reliable connections are essential for maintaining audio quality. The connector’s specifications regarding the number of positions and rating could support systems with specific channel configurations.
  • Industrial Equipment: The 1-480303-0 could potentially be used in industrial machinery requiring robust connector solutions. The operating temperature range and electrical ratings suggest compatibility with equipment that operates under varying conditions.

These potential applications are conceptual and illustrative; therefore, engineering and design teams are encouraged to conduct thorough analyses and verifications for compliance with industry standards and specific requirements. Additionally, similar connector parts may serve in these applications, depending on precise design needs.

About TE Connectivity

TE Connectivity is a global manufacturer specializing in connectors and sensing solutions across multiple industries. The company focuses on delivering innovative and high-quality products tailored to meet the demands of today’s technological advancements. In the realm of Power Connectors, the company offers a wide range of solutions that include not only the 1-480303-0 but also various other connectors designed for specific applications and environments.

TE Connectivity emphasizes the importance of reliability and efficiency in its products, which is evident in the engineering of the Mate-N-Lok series. This series is designed for ease of use and flexibility across diverse applications. Similar parts manufactured by TE Connectivity may include various configurations of plug and socket connectors, each meeting different connectivity needs while ensuring compatibility with existing systems.

Where to Find 1-480303-0 by TE Connectivity

For those interested in purchasing the 1-480303-0, it is advisable to research available stock and pricing on our site findchips.com. The Power Connectors link can also be utilized to find alternate parts that may be offered by TE Connectivity or other manufacturers.

Historically, the part has been available from several distributors, including:

  • Master Electronics
  • Chip1Stop
  • DigiKey
  • Mouser Electronics

However, it is essential to check findchips for current stock levels and pricing, as availability may vary.

Compare pricing for 1-480303-0 and other Power Connectors at findchips.com