Overview of 1-480318-0 by TE Connectivity
The 1-480318-0 is a connector plug housing featuring 2 positions with a pitching distance of 5.08mm, manufactured by TE Connectivity. Designed for wire-to-wire connections, this part facilitates secure crimping of terminals and offers a straight mounting style. The plug housing is composed of Polyamide 66, known for its high mechanical strength, rigidity, and thermal stability, making it suitable for a wide variety of environments and applications. The insulator color is natural, providing a clean and professional appearance.
It belongs to the category of Power Connectors and is designed to meet stringent requirements with its compliance to RoHS and REACH. Notably, the housing is rated for up to 105°C operating temperature maximum, and down to -55°C minimum, which showcases its capability to function in extreme environmental conditions. Furthermore, it has an insulation resistance of 500 million ohms, and a flammability rating of 94V-2, ensuring safety and reliability. As of the current writing, the factory lead time for this component is approximately 18 weeks and 2 days.
Industry Applications for 1-480318-0
The 1-480318-0 by TE Connectivity has applications across several industries due to its versatility, reliability, and technical specifications. Here are some potential applications:
- Industrial Automation: In industrial environments, the demand for reliable and durable connectors is paramount. The 1-480318-0 could potentially be used in control systems, sensors, and actuators where its high insulation resistance and wide operating temperature range are beneficial. Its robustness makes it suitable for applications where reliability is critical such as in manufacturing lines, robotic systems, and automation equipment.
- Electronic Manufacturing: This connector plug housing might find its place in the manufacturing of electrical and electronic devices, particularly where modular assembly or maintenance operations require frequent connectors’ engagement and disengagement. With an emphasis on the ease of assembly and the requirement for a reliable connection in production facilities, the 1-480318-0’s locking feature and durability (50 cycles) could be especially advantageous.
- Power Distribution: Considering its electrical specifications, the 1-480318-0 could be employed in low voltage power distribution tasks within both commercial and industrial settings. Its 115/230VAC mains connector rating aligns with common requirements in these environments, ensuring compatibility and safe operation.
- Renewable Energy Systems: The features of the 1-480318-0, such as high insulation resistance and the operating temperature range, suggest its usage in renewable energy systems like solar panels and wind turbines where environmental conditions can be harsh and variable.
Note: These potential applications are only conceptual/illustrative and require analysis and verification by engineering and design teams to ensure compatibility and safety in specific use cases.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions with a significant presence in the Power Connectors market. Their extensive portfolio includes a wide range of connector types designed to meet the needs of virtually any application. Specializing in high-performance and reliable products, TE Connectivity provides innovative solutions for harsh environments, demanding applications, and the latest technologies.
In the context of 1-480318-0, TE Connectivity demonstrates its prowess in engineering high-quality power connectors that cater to both industrial and commercial needs. They have a proven track record of producing components that ensure reliable connections, secure mounting options, and compliance with environmental standards, making their products a preferred choice for engineers and procurement specialists alike.
Where to Find 1-480318-0 by TE Connectivity
To find the 1-480318-0 or explore alternatives, visiting findchips.com is highly recommended. On FindChips, you can access current stock levels, obtain real-time pricing from various distributors, and compare options with ease. In terms of Power Connectors, FindChips offers an extensive selection to ensure you find the best match for your application.
Historically, the part has been available at distributors including Master Electronics, LCSC, Avnet Asia, and Mouser Electronics among others. However, to get the most current availability and competitive pricing, it’s essential to check FindChips directly, as stock levels and prices can fluctuate.