Overview of 1-480319-0 by TE Connectivity
The 1-480319-0 component is a receptacle housing designed for use with the Commercial Mate-N-Lok series connectors. This connector features a compact design with two positions and a pitch spacing of 5.08 mm. The body length of this part measures 0.94 inches, while its width and depth are 0.33 inches and 0.61 inches, respectively. Its natural insulation color and polyamide material composition provide durability and compliance with industry standards.
Manufactured by TE Connectivity, this connector falls under the electronic parts subcategory of Power Connectors, focusing on rectangular power connectors. The 1-480319-0 is suitable for crimp termination, with a total of two contacts. The part is also marked as RoHS compliant and lead-free, ensuring its adherence to environmental regulations. Current specifications indicate that the component is active in the market, with a lead time listed at nine weeks as of the current writing.
Industry Applications for 1-480319-0
The 1-480319-0 connector could have applications across various industries, potentially facilitating the connectivity required in numerous electronic devices. Below are some examples of industry applications along with possible use cases.
- Consumer Electronics: This part might be utilized in consumer electronics devices, where compact and reliable power connections are essential. For instance, it could be part of a power supply system in devices like gaming consoles or home entertainment systems. The 5.08 mm pitch might allow for effective integration within cramped spaces in such products.
- Industrial Automation: In this sector, the 1-480319-0 could potentially be used in machinery and tools that require durable power connections. It might serve as a connector for motors or sensors in robotic systems, where its operational temperature range of -55 °C to 105 °C could be beneficial in harsh environments.
- Automotive Applications: Although specific automotive standards are not mentioned, the 1-480319-0 could still be explored for use in electrical systems within vehicles, particularly for non-critical applications. Its crimp termination and compact size may support efficient cable management in automotive designs.
- Telecommunications: This connector might find its place in telecommunications equipment, where reliable power connections are crucial for system stability. It could be used in the power supply connections of routers or base station equipment.
- Aerospace and Defense: Without documented military specifications, the 1-480319-0 may still be considered for non-critical aerospace applications, such as in satellite systems or ground equipment, where robust connectors are needed to handle varying environmental conditions.
It is important to note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar parts in the power connector category could also be evaluated for these applications depending on the specific needs of the project.
About TE Connectivity
TE Connectivity is a well-established manufacturer in the electronic component industry, particularly known for its range of connectors, including 1-480319-0. The company focuses on creating robust and reliable connectivity solutions, which are crucial in various sectors from automotive to industrial and consumer electronics.
TE Connectivity offers multiple series of power connectors, with the Mate-N-Lok series being one of the more popular lines. The design of these connectors emphasizes ease of use, efficient mating options, and compliance with international standards, making them suitable for a wide array of applications. TE Connectivity continually innovates and expands its product offerings to meet the demands of an evolving technological landscape, ensuring that their connectors remain competitive and effective for today’s electronic systems.
Where to Find 1-480319-0 by TE Connectivity
To research the purchase of the 1-480319-0, it is recommended to visit findchips.com, where various distributors list current availability and pricing for this part. Historically, it has been available through distributors such as New Advantage Corporation, Mouser Electronics, and Avnet Americas. However, stock levels can change frequently, so checking on findchips.com will provide the most accurate and up-to-date information.
Compare pricing for 1-480319-0 and other Power Connectors / Connectors at findchips.com
In conclusion, the 1-480319-0 represents a viable option within the realm of Power Connectors, offering potential applications across several industries. Ensure to evaluate your project needs and consult with your team for the best solutions tailored to your design requirements.